Makita DHP Keyed 18 V Drill 18 V 13 mm 54 nm 2000rpm
- RS Stock No.:
- 866-626
- Mfr. Part No.:
- DHP484Z
- Manufacturer:
- Makita
Subtotal (1 unit)*
€195.86
(exc. VAT)
€240.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €195.86 |
*price indicative
- RS Stock No.:
- 866-626
- Mfr. Part No.:
- DHP484Z
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Torque Rating | 54nm | |
| Product Type | Drill | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Handle Type | D-Handle | |
| Motor Type | Brushless DC Motor | |
| Series | DHP | |
| Chuck Size | 13mm | |
| Chuck Type | Keyed | |
| Overall Length | 182mm | |
| Speed | 2000rpm | |
| Overall Width | 79mm | |
| Overall Height | 261mm | |
| Weight | 1.6kg | |
| Power Rating | 18V | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Torque Rating 54nm | ||
Product Type Drill | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Handle Type D-Handle | ||
Motor Type Brushless DC Motor | ||
Series DHP | ||
Chuck Size 13mm | ||
Chuck Type Keyed | ||
Overall Length 182mm | ||
Speed 2000rpm | ||
Overall Width 79mm | ||
Overall Height 261mm | ||
Weight 1.6kg | ||
Power Rating 18V | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Makita combi drill is a robust, brushless tool designed for both screw driving and drilling. With multiple power settings and a maximum torque output, its an Ideal solution for a variety of professional applications.
Brushless maintenance-free motor ensures long life
Integrated LED light illuminates the workspace
Two power settings provide versatility for different tasks
Mechanical 2-speed gearing aids in both delicate and heavy-duty tasks
Related links
- Makita DDF Keyed 18 V Cordless 18 V 13 mm 54 nm 2000rpm
- Makita DHP Keyed 18 V Cordless 18 V 13 mm 141 nm 2100rpm
- Makita DHP Keyed 18 V Cordless 18 V 13 mm 73 nm 1800rpm
- Makita DHP Keyed 18 V Cordless 18 V 13 mm 62 nm 1900rpm
- Makita DHP Keyed 18 V Cordless 36 V 13 mm 150 nm 1800rpm
- Makita LXT Single Sleeve Keyless Cordless 18 V 13 mm 54 nm 2000rpm
- Makita LXT Keyless 150 W Cordless, Type G - British 3-Pin 18 V 13 mm 54 Nm 2000rpm
- Makita DDF Keyed 18 V Cordless 18 V 13 mm 91 nm 2000rpm
