Bosch PRO GBH SDS 110V Corded 80 mm
- RS Stock No.:
- 829-139
- Mfr. Part No.:
- 0.611.265.060
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€1,257.64
(exc. VAT)
€1,546.90
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,257.64 |
*price indicative
- RS Stock No.:
- 829-139
- Mfr. Part No.:
- 0.611.265.060
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Corded Drill | |
| Voltage | 110V | |
| Corded/Cordless | Corded | |
| Series | PRO GBH | |
| Chuck Size | 80mm | |
| Chuck Type | SDS | |
| Overall Length | 540mm | |
| Speed | 300rpm | |
| Weight | 8.9kg | |
| Overall Width | 279mm | |
| Power Rating | 1.5kW | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Corded Drill | ||
Voltage 110V | ||
Corded/Cordless Corded | ||
Series PRO GBH | ||
Chuck Size 80mm | ||
Chuck Type SDS | ||
Overall Length 540mm | ||
Speed 300rpm | ||
Weight 8.9kg | ||
Overall Width 279mm | ||
Power Rating 1.5kW | ||
- COO (Country of Origin):
- DE
The Bosch rotary hammer is a high-performance tool designed for drilling and chiselling in concrete applications. It features Vibration Control for enhanced user comfort during extended use.
Rated input power of 1,500 W ensures effective performance
Impact energy of 12.5 J delivers fast drilling and chiselling
Optimum drilling ranges from 20 to 40 mm for hammer drilling in concrete
Related links
- Bosch PRO GBH SDS 110V Corded 80 mm
- Bosch PRO GBH SDS Plus 110V Corded 28 mm
- Bosch GBH SDS 110V Corded, Type G - British 3-Pin
- Bosch PRO GBH SDS Cordless 18 V 40 mm 360rpm
- Bosch PRO GBH SDS Cordless 18 V 35 mm 500rpm
- Bosch PRO GBH 2-28 SDS Plus 230V Corded
- Bosch GSH SDS 110V Corded, Type G - British 3-Pin
- Bosch GBH SDS Plus, Keyless 110V Corded
