Bosch PRO GSB 18V-65 Keyless Cordless 18 V 13 mm 76 nm 2100rpm

Subtotal (1 unit)*

€241.10

(exc. VAT)

€296.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€241.10

*price indicative

RS Stock No.:
829-155
Mfr. Part No.:
0.601.9N3.301
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Torque Rating

76nm

Product Type

Cordless Drill

Battery Voltage

18V

Corded/Cordless

Cordless

Motor Type

Brushless

Series

PRO GSB 18V-65

Chuck Size

13mm

Chuck Type

Keyless

Overall Length

175mm

Speed

2100rpm

Weight

1.12kg

COO (Country of Origin):
MY
The Bosch Cordless Impact Drill is a high-performance brushless tool engineered for demanding drilling and screwdriving tasks. Featuring an impact function for masonry and a Compact 175 mm head length, it provides exceptional versatility in tight spaces.

Powerful brushless motor delivers 65 Nm torque

Impact function optimized for masonry drilling

Switchable KickBack Control for enhanced safety

Robust 13 mm all-metal keyless chuck

Two-speed gearbox providing up to 2,100 rpm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy