Bosch GSB 18V-90 E Cordless 18 V 64 Nm 2100rpm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
269-4115
Mfr. Part No.:
06019K6106
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Hammer Drill

Torque Rating

64Nm

Battery Voltage

18V

Corded/Cordless

Cordless

Handle Type

Ergonomic

Motor Type

Brushless

Battery Capacity

5Ah

Series

GSB 18V-90 E

Overall Length

210mm

Speed

2100rpm

Overall Height

175mm

Weight

1.2kg

Standards/Approvals

No

Overall Width

77mm

RoHS Status: Exempt

COO (Country of Origin):
MY
The Bosch cordless impact drills with compact head length and perfect tool control that has powerful, brushless motor delivers high performance with 64 Nm for maximum efficiency on the job site. The metal liner provides greater durability and excellent torque transfer on any project.

KickBack control

High level of user and tool protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy