Makita DHR Keyed 18 V Drill 18 V 1100rpm
- RS Stock No.:
- 866-634
- Mfr. Part No.:
- DHR243Z
- Manufacturer:
- Makita
Subtotal (1 unit)*
€380.28
(exc. VAT)
€467.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €380.28 |
*price indicative
- RS Stock No.:
- 866-634
- Mfr. Part No.:
- DHR243Z
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Drill | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Motor Type | Brushless DC Motor | |
| Handle Type | D-Handle | |
| Series | DHR | |
| Chuck Type | Keyed | |
| Overall Length | 325mm | |
| Speed | 1100rpm | |
| Standards/Approvals | RoHS | |
| Overall Width | 85mm | |
| Power Rating | 18V | |
| Overall Height | 213mm | |
| Weight | 3.4kg | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Drill | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Motor Type Brushless DC Motor | ||
Handle Type D-Handle | ||
Series DHR | ||
Chuck Type Keyed | ||
Overall Length 325mm | ||
Speed 1100rpm | ||
Standards/Approvals RoHS | ||
Overall Width 85mm | ||
Power Rating 18V | ||
Overall Height 213mm | ||
Weight 3.4kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita rotary hammer is an efficient tool designed for impact and unstressed drilling, featuring a quick-change chuck that accepts SDS-PLUS bits for versatility in various applications.
Nominal battery voltage of 18V for dependable power
Three-mode operation allows for various drilling tasks
Brushless motor ensures maintenance-free and prolonged use
Impact energy of 2.0 J enables effective drilling in concrete
Related links
- Makita DHR Keyed 18 V Cordless 18 V 18 mm 1100rpm
- Makita DHR Keyed 18 V Cordless 18 V 13 mm 1100rpm
- Makita DHR Keyed 18 V Cordless 18 V 17 mm 680rpm
- Makita DHR Keyed 18 V Cordless 18 V 18 mm 1350rpm
- Makita DHR Keyed 18 V Cordless 36 V 20 mm 1100rpm
- Makita DHR Keyed 18 V Cordless 36 V 24 mm 950rpm
- Makita DHR Cordless 18 V 1100rpm
- Makita DDF Keyed 18 V Cordless 18 V 6.35 mm 40 nm 1700rpm
