Makita DHR Keyed 18 V Drill 36 V 24 mm 950rpm
- RS Stock No.:
- 866-806
- Mfr. Part No.:
- DHR242RTJW
- Manufacturer:
- Makita
Subtotal (1 unit)*
€794.83
(exc. VAT)
€977.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €794.83 |
*price indicative
- RS Stock No.:
- 866-806
- Mfr. Part No.:
- DHR242RTJW
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Drill | |
| Battery Voltage | 36V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless DC Motor | |
| Handle Type | D-Handle | |
| Battery Capacity | 5Ah | |
| Series | DHR | |
| Chuck Size | 24mm | |
| Overall Length | 328mm | |
| Chuck Type | Keyed | |
| Speed | 950rpm | |
| Standards/Approvals | RoHS | |
| Weight | 4.3kg | |
| Power Rating | 18V | |
| Overall Width | 85mm | |
| Overall Height | 213mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Drill | ||
Battery Voltage 36V | ||
Corded/Cordless Cordless | ||
Motor Type Brushless DC Motor | ||
Handle Type D-Handle | ||
Battery Capacity 5Ah | ||
Series DHR | ||
Chuck Size 24mm | ||
Overall Length 328mm | ||
Chuck Type Keyed | ||
Speed 950rpm | ||
Standards/Approvals RoHS | ||
Weight 4.3kg | ||
Power Rating 18V | ||
Overall Width 85mm | ||
Overall Height 213mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita rotary hammer is a professional-grade, brushless three-mode tool designed for efficient drilling and chipping tasks with SDS-PLUS bits, featuring an anti-vibration handle for enhanced user comfort.
18V brushless motor ensures maintenance-free operation
Impact energy of 2.0 Joules optimises performance in tough materials
Speed range of 0 to 950 min-¹ provides versatility for various tasks
Lightweight design at 3.1 to 3.8 kg for easy handling
Related links
- Makita DHR Keyed 18 V Cordless 36 V 24 mm 950rpm
- Makita DHR Keyed 18 V Cordless 36 V 20 mm 1100rpm
- Makita DTP Keyed 18 V Cordless 36 V 24 mm 980rpm
- Makita DHR Keyed 36 V Cordless 36 V 26 mm 1250rpm
- Makita DHR Keyed 36 V Cordless 36 V 28 mm 980rpm
- Makita DHR Keyed 18 V Cordless 18 V 17 mm 680rpm
- Makita DHR Keyed 18 V Cordless 18 V 18 mm 1100rpm
- Makita DHR Keyed 18 V Cordless 18 V 1100rpm
