Makita DDF Keyed 18 V Drill 18 V 6.35 mm 40 nm 1700rpm
- RS Stock No.:
- 866-995
- Mfr. Part No.:
- DDF083Z
- Manufacturer:
- Makita
Subtotal (1 unit)*
€169.73
(exc. VAT)
€208.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €169.73 |
*price indicative
- RS Stock No.:
- 866-995
- Mfr. Part No.:
- DDF083Z
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Drill | |
| Torque Rating | 40nm | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Handle Type | D-Handle | |
| Motor Type | Brushless DC Motor | |
| Series | DDF | |
| Chuck Size | 6.35mm | |
| Chuck Type | Keyed | |
| Overall Length | 124mm | |
| Speed | 1700rpm | |
| Standards/Approvals | RoHS | |
| Weight | 1.1kg | |
| Overall Height | 247mm | |
| Power Rating | 18V | |
| Overall Width | 79mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Drill | ||
Torque Rating 40nm | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Handle Type D-Handle | ||
Motor Type Brushless DC Motor | ||
Series DDF | ||
Chuck Size 6.35mm | ||
Chuck Type Keyed | ||
Overall Length 124mm | ||
Speed 1700rpm | ||
Standards/Approvals RoHS | ||
Weight 1.1kg | ||
Overall Height 247mm | ||
Power Rating 18V | ||
Overall Width 79mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita brushless screwdriver offers Compact design and exceptional torque for a variety of fastening tasks. It's Ideal for both professional use in tight spaces and home applications, making jobs easier and more efficient.
Extremely Compact design due to the brushless motor
Low power consumption enhances battery longevity
Integrated LED light illuminates work areas effectively
Quick mount design allows for easy 1/4 inch screwdriver changes
Related links
- Makita DDF Keyed 18 V Cordless 18 V 13 mm 65 nm 1800rpm
- Makita DDF Keyed 18 V Cordless 18 V 13 mm 50 nm 1900rpm
- Makita DDF Keyed 18 V Cordless 18 V 13 mm 91 nm 2000rpm
- Makita DDF Keyed 18 V Cordless 18 V 13 mm 141 nm 2100rpm
- Makita DDF Keyed 18 V Cordless 18 V 13 mm 73 nm 1800rpm
- Makita DDF Keyed 18 V Cordless 18 V 13 mm 54 nm 2000rpm
- Makita DHP Keyed 18 V Cordless 18 V 13 mm 141 nm 2100rpm
- Makita DHP Keyed 18 V Cordless 18 V 13 mm 73 nm 1800rpm
