Makita DHR Keyed 36 V Drill 36 V 26 mm 1250rpm
- RS Stock No.:
- 866-635
- Mfr. Part No.:
- DHR264ZJ
- Manufacturer:
- Makita
Subtotal (1 unit)*
€530.42
(exc. VAT)
€652.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €530.42 |
*price indicative
- RS Stock No.:
- 866-635
- Mfr. Part No.:
- DHR264ZJ
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Drill | |
| Battery Voltage | 36V | |
| Corded/Cordless | Cordless | |
| Handle Type | D-Handle | |
| Motor Type | Brushless DC Motor | |
| Series | DHR | |
| Chuck Size | 26mm | |
| Chuck Type | Keyed | |
| Overall Length | 374mm | |
| Speed | 1250rpm | |
| Power Rating | 36V | |
| Standards/Approvals | RoHS | |
| Overall Width | 116mm | |
| Weight | 4.1kg | |
| Overall Height | 232mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Drill | ||
Battery Voltage 36V | ||
Corded/Cordless Cordless | ||
Handle Type D-Handle | ||
Motor Type Brushless DC Motor | ||
Series DHR | ||
Chuck Size 26mm | ||
Chuck Type Keyed | ||
Overall Length 374mm | ||
Speed 1250rpm | ||
Power Rating 36V | ||
Standards/Approvals RoHS | ||
Overall Width 116mm | ||
Weight 4.1kg | ||
Overall Height 232mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita rotary hammer offers a versatile three-mode operation, allowing efficient drilling and chipping for various applications. Its powerful design accommodates SDS-PLUS bits, making it an essential tool for professionals and DIY enthusiasts alike.
Delivers an impact energy of 2.5 J for effective drilling
Offers a maximum drilling capacity of 26 mm in concrete
Includes a one-touch sliding chuck for quick bit changes
Features an ergonomic chassis design for optimal handling
Related links
- Makita DHR Keyed 36 V Cordless 36 V 28 mm 980rpm
- Makita DHR Keyed 18 V Cordless 36 V 24 mm 950rpm
- Makita DHR Keyed 18 V Cordless 36 V 20 mm 1100rpm
- Makita DDA Keyed 36 V Cordless 36 V 13 mm 136 nm 1400rpm
- Makita DHR Keyed 18 V Cordless 18 V 13 mm 1100rpm
- Makita DHR Keyed 18 V Cordless 18 V 1100rpm
- Makita DHR Keyed 18 V Cordless 18 V 18 mm 1350rpm
- Makita DHR Keyed 18 V Cordless 18 V 18 mm 1100rpm
