Makita DA Keyed 40 V Drill 40 V 13 mm 136 nm 1500rpm
- RS Stock No.:
- 867-045
- Mfr. Part No.:
- DA001GZ01
- Manufacturer:
- Makita
Subtotal (1 unit)*
€608.77
(exc. VAT)
€748.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €608.77 |
*price indicative
- RS Stock No.:
- 867-045
- Mfr. Part No.:
- DA001GZ01
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Drill | |
| Torque Rating | 136nm | |
| Battery Voltage | 40V | |
| Corded/Cordless | Cordless | |
| Handle Type | D-Handle | |
| Motor Type | Brushless DC Motor | |
| Series | DA | |
| Chuck Size | 13mm | |
| Overall Length | 491mm | |
| Chuck Type | Keyed | |
| Speed | 1500rpm | |
| Weight | 4.6kg | |
| Standards/Approvals | RoHS | |
| Overall Height | 199mm | |
| Power Rating | 40V | |
| Overall Width | 128mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Drill | ||
Torque Rating 136nm | ||
Battery Voltage 40V | ||
Corded/Cordless Cordless | ||
Handle Type D-Handle | ||
Motor Type Brushless DC Motor | ||
Series DA | ||
Chuck Size 13mm | ||
Overall Length 491mm | ||
Chuck Type Keyed | ||
Speed 1500rpm | ||
Weight 4.6kg | ||
Standards/Approvals RoHS | ||
Overall Height 199mm | ||
Power Rating 40V | ||
Overall Width 128mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Makita angle drill is a powerful tool designed for versatile drilling applications with an ergonomic design. It offers impressive torque and speed for accomplishing a wide range of tasks efficiently.
Nominal battery voltage of 40V for high power output
Ergonomically designed and lightweight to minimise operator fatigue
Brushless motor provides extended tool life and efficiency
Features twin LED lights for improved visibility during work
Related links
- Makita DDA Keyed 36 V Cordless 36 V 13 mm 136 nm 1400rpm
- Makita XGT All Metal 4400 W Cordless 40 V 13 mm 150 nm 2400rpm
- Makita DDF Keyed 18 V Cordless 18 V 13 mm 50 nm 1900rpm
- Makita DDF Keyed 18 V Cordless 18 V 13 mm 91 nm 2000rpm
- Makita DDF Keyed 18 V Cordless 18 V 13 mm 141 nm 2100rpm
- Makita DDF Keyed 18 V Cordless 18 V 13 mm 65 nm 1800rpm
- Makita DHP Keyed 18 V Cordless 36 V 13 mm 150 nm 1800rpm
- Makita DDF Keyed 18 V Cordless 18 V 13 mm 73 nm 1800rpm
