Makita DDF Keyed 18 V Drill 18 V 13 mm 50 nm 1900rpm
- RS Stock No.:
- 866-998
- Mfr. Part No.:
- DDF485Z
- Manufacturer:
- Makita
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 866-998
- Mfr. Part No.:
- DDF485Z
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Drill | |
| Torque Rating | 50nm | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless DC Motor | |
| Handle Type | D-Handle | |
| Series | DDF | |
| Chuck Size | 13mm | |
| Overall Length | 169mm | |
| Chuck Type | Keyed | |
| Speed | 1900rpm | |
| Standards/Approvals | RoHS | |
| Power Rating | 18V | |
| Overall Width | 79mm | |
| Overall Height | 255mm | |
| Weight | 1.4kg | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Drill | ||
Torque Rating 50nm | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Motor Type Brushless DC Motor | ||
Handle Type D-Handle | ||
Series DDF | ||
Chuck Size 13mm | ||
Overall Length 169mm | ||
Chuck Type Keyed | ||
Speed 1900rpm | ||
Standards/Approvals RoHS | ||
Power Rating 18V | ||
Overall Width 79mm | ||
Overall Height 255mm | ||
Weight 1.4kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Makita drill driver offers a powerful, brushless design for effortless screw driving and drilling. It features a two-speed selection for optimal performance, making it Ideal for professional use in various applications.
Nominal battery voltage of 18V ensures effective power delivery
Low power consumption thanks to the brushless motor enhances efficiency
All-metal gear construction provides exceptional durability and reliability
Integrated LED light illuminates the work area for better visibility
Related links
- Makita DDF Keyed 18 V Cordless 18 V 13 mm 65 nm 1800rpm
- Makita DDF Keyed 18 V Cordless 18 V 13 mm 91 nm 2000rpm
- Makita DDF Keyed 18 V Cordless 18 V 13 mm 141 nm 2100rpm
- Makita DDF Keyed 18 V Cordless 18 V 13 mm 73 nm 1800rpm
- Makita DDF Keyed 18 V Cordless 18 V 13 mm 54 nm 2000rpm
- Makita DDF Keyed 18 V Cordless 18 V 6.35 mm 40 nm 1700rpm
- Makita DHP490 Keyless 18 V Cordless 18 V 13 mm 50 nm 1900rpm
- Makita DHP Keyed 18 V Cordless 18 V 13 mm 62 nm 1900rpm
