Makita DDF Keyed 18 V Drill 18 V 13 mm 141 nm 2100rpm
- RS Stock No.:
- 867-001
- Mfr. Part No.:
- DDF492Z
- Manufacturer:
- Makita
Subtotal (1 unit)*
€298.67
(exc. VAT)
€367.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €298.67 |
*price indicative
- RS Stock No.:
- 867-001
- Mfr. Part No.:
- DDF492Z
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Drill | |
| Torque Rating | 141nm | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Motor Type | Brushless DC Motor | |
| Handle Type | D-Handle | |
| Series | DDF | |
| Chuck Size | 13mm | |
| Chuck Type | Keyed | |
| Overall Length | 178mm | |
| Speed | 2100rpm | |
| Weight | 1.2kg | |
| Standards/Approvals | RoHS | |
| Power Rating | 18V | |
| Overall Width | 81mm | |
| Overall Height | 213mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Drill | ||
Torque Rating 141nm | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Motor Type Brushless DC Motor | ||
Handle Type D-Handle | ||
Series DDF | ||
Chuck Size 13mm | ||
Chuck Type Keyed | ||
Overall Length 178mm | ||
Speed 2100rpm | ||
Weight 1.2kg | ||
Standards/Approvals RoHS | ||
Power Rating 18V | ||
Overall Width 81mm | ||
Overall Height 213mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Makita drill driver is powered by an 18V LXT Li-Ion battery, designed for high-performance drilling and driving tasks with a robust fastening torque.
Highly efficient and Compact machine for professional use
Keyless chuck allows for easy bit installation and removal
LED light illuminates the work area for improved visibility
Electronic overload protection safeguards the user and device
Related links
- Makita DHP Keyed 18 V Cordless 18 V 13 mm 141 nm 2100rpm
- Makita DDF Keyed 18 V Cordless 18 V 13 mm 65 nm 1800rpm
- Makita DDF Keyed 18 V Cordless 18 V 13 mm 50 nm 1900rpm
- Makita DDF Keyed 18 V Cordless 18 V 13 mm 91 nm 2000rpm
- Makita DDF Keyed 18 V Cordless 18 V 13 mm 73 nm 1800rpm
- Makita DDF Keyed 18 V Cordless 18 V 13 mm 54 nm 2000rpm
- Makita DDF Keyed 18 V Cordless 18 V 6.35 mm 40 nm 1700rpm
- Makita DHP Keyed 18 V Cordless 18 V 13 mm 73 nm 1800rpm
