Makita XGT SDS 2600 W Cordless 80 V 18 mm 20.9 nm
- RS Stock No.:
- 867-069
- Mfr. Part No.:
- HM002GZ03
- Manufacturer:
- Makita
Subtotal (1 unit)*
€1,008.79
(exc. VAT)
€1,240.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,008.79 |
*price indicative
- RS Stock No.:
- 867-069
- Mfr. Part No.:
- HM002GZ03
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Torque Rating | 20.9nm | |
| Product Type | Hammer | |
| Battery Voltage | 80V | |
| Corded/Cordless | Cordless | |
| Handle Type | Anti-Vibration | |
| Motor Type | Brushless DC Motor | |
| Series | XGT | |
| Chuck Size | 18mm | |
| Overall Length | 574mm | |
| Chuck Type | SDS | |
| Power Rating | 2600W | |
| Weight | 12kg | |
| Overall Height | 324mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 146mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Torque Rating 20.9nm | ||
Product Type Hammer | ||
Battery Voltage 80V | ||
Corded/Cordless Cordless | ||
Handle Type Anti-Vibration | ||
Motor Type Brushless DC Motor | ||
Series XGT | ||
Chuck Size 18mm | ||
Overall Length 574mm | ||
Chuck Type SDS | ||
Power Rating 2600W | ||
Weight 12kg | ||
Overall Height 324mm | ||
Standards/Approvals RoHS | ||
Overall Width 146mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita demolition hammer is a high-powered, Cordless tool designed for professionals, featuring a Compact design that enhances control and accuracy. With Advanced engineering, it delivers remarkable performance in a variety of demanding applications.
Cordless operation for enhanced mobility on job sites
Soft start technology suppresses start-up reaction for improved control
Anti-vibration technology reduces user fatigue during extended use
Active feedback sensing technology enhances safety and performance
Related links
- Makita XGT SDS 1000 W Cordless 40 V 18 mm 9.4 nm
- Makita XGT SDS 4400 W Cordless 80 V 28 mm 72.8 nm
- Makita XGT All Metal 2600 W Cordless 80 V 52 mm 21.4 nm 310rpm
- Makita XGT All Metal 950 W Cordless 40 V 30 mm 3.9 nm 840rpm
- Makita XGT All Metal 4400 W Cordless 40 V 13 mm 150 nm 2400rpm
- Makita XGT All Metal 1100 W Cordless 40 V 40 mm 8 nm 500rpm
- Makita XGT All Metal 850 W Cordless 40 V 28 mm 3 nm 980rpm
- Makita XGT All Metal 620 W Cordless 40 V 20 mm 2.1 nm 1350rpm
