Makita XGT All Metal 850 W Cordless 40 V 28 mm 3 nm 980rpm
- RS Stock No.:
- 867-074
- Mfr. Part No.:
- HR007GZ
- Manufacturer:
- Makita
Subtotal (1 unit)*
€463.20
(exc. VAT)
€569.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €463.20 |
*price indicative
- RS Stock No.:
- 867-074
- Mfr. Part No.:
- HR007GZ
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Torque Rating | 3nm | |
| Product Type | Hammer | |
| Battery Voltage | 40V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless DC Motor | |
| Handle Type | Ergonomic | |
| Series | XGT | |
| Chuck Size | 28mm | |
| Chuck Type | All Metal | |
| Overall Length | 456mm | |
| Speed | 980rpm | |
| Overall Width | 102mm | |
| Weight | 3.8kg | |
| Power Rating | 850W | |
| Overall Height | 232mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Torque Rating 3nm | ||
Product Type Hammer | ||
Battery Voltage 40V | ||
Corded/Cordless Cordless | ||
Motor Type Brushless DC Motor | ||
Handle Type Ergonomic | ||
Series XGT | ||
Chuck Size 28mm | ||
Chuck Type All Metal | ||
Overall Length 456mm | ||
Speed 980rpm | ||
Overall Width 102mm | ||
Weight 3.8kg | ||
Power Rating 850W | ||
Overall Height 232mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita combination hammer is a powerful tool designed for professionals, offering three-mode operation for versatile applications including rotation only, hammering with rotation, and hammering only.
Nominal battery voltage of 40V for high performance
Equipped with a brushless motor for low power consumption and extended lifespan
Anti-Vibration Technology (AVT) provides reduced vibration for user comfort
Extreme Protection Technology (XPT) enhances dust and water resistance in harsh environments
Related links
- Makita XGT SDS 1000 W Cordless 40 V 18 mm 9.4 nm
- Makita XGT All Metal 4400 W Cordless 40 V 13 mm 150 nm 2400rpm
- Makita XGT All Metal 950 W Cordless 40 V 30 mm 3.9 nm 840rpm
- Makita XGT All Metal 1100 W Cordless 40 V 40 mm 8 nm 500rpm
- Makita XGT All Metal 620 W Cordless 40 V 20 mm 2.1 nm 1350rpm
- Makita XGT SDS 4400 W Cordless 80 V 28 mm 72.8 nm
- Makita XGT SDS 2600 W Cordless 80 V 18 mm 20.9 nm
- Makita XGT All Metal 2600 W Cordless 80 V 52 mm 21.4 nm 310rpm
