Makita XGT All Metal 950 W Cordless 40 V 30 mm 3.9 nm 840rpm
- RS Stock No.:
- 867-075
- Mfr. Part No.:
- HR009GZ01
- Manufacturer:
- Makita
Subtotal (1 unit)*
€669.94
(exc. VAT)
€824.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €669.94 |
*price indicative
- RS Stock No.:
- 867-075
- Mfr. Part No.:
- HR009GZ01
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Hammer | |
| Torque Rating | 3.9nm | |
| Battery Voltage | 40V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless DC Motor | |
| Handle Type | Ergonomic | |
| Series | XGT | |
| Chuck Size | 30mm | |
| Chuck Type | All Metal | |
| Overall Length | 439mm | |
| Speed | 840rpm | |
| Overall Height | 242mm | |
| Weight | 4.3kg | |
| Standards/Approvals | RoHS | |
| Overall Width | 97mm | |
| Power Rating | 950W | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Hammer | ||
Torque Rating 3.9nm | ||
Battery Voltage 40V | ||
Corded/Cordless Cordless | ||
Motor Type Brushless DC Motor | ||
Handle Type Ergonomic | ||
Series XGT | ||
Chuck Size 30mm | ||
Chuck Type All Metal | ||
Overall Length 439mm | ||
Speed 840rpm | ||
Overall Height 242mm | ||
Weight 4.3kg | ||
Standards/Approvals RoHS | ||
Overall Width 97mm | ||
Power Rating 950W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita Combination Hammer is a powerful tool designed for professionals, featuring an anti-vibration system and multiple drilling modes to handle various applications with ease.
Nominal battery voltage of 40V ensures robust performance
AVT technology delivers reduced vibration for user comfort
Compatible with XGT battery for enhanced power delivery
Brushless motor technology provides efficient operation
Related links
- Makita XGT SDS 1000 W Cordless 40 V 18 mm 9.4 nm
- Makita XGT All Metal 4400 W Cordless 40 V 13 mm 150 nm 2400rpm
- Makita XGT All Metal 1100 W Cordless 40 V 40 mm 8 nm 500rpm
- Makita XGT All Metal 850 W Cordless 40 V 28 mm 3 nm 980rpm
- Makita XGT All Metal 620 W Cordless 40 V 20 mm 2.1 nm 1350rpm
- Makita XGT SDS 2600 W Cordless 80 V 18 mm 20.9 nm
- Makita XGT SDS 4400 W Cordless 80 V 28 mm 72.8 nm
- Makita XGT All Metal 2600 W Cordless 80 V 52 mm 21.4 nm 310rpm
