RS PRO 230V Corded 13 mm, Type F - Schuko, Type G - British 3-Pin
- RS Stock No.:
- 123-8507
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€560.66
(exc. VAT)
€689.61
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €560.66 |
*price indicative
- RS Stock No.:
- 123-8507
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill | |
| Voltage | 230V | |
| Corded/Cordless | Corded | |
| Handle Type | Straight | |
| Motor Type | Brushed | |
| Series | RS PRO | |
| Chuck Size | 13mm | |
| Overall Length | 265mm | |
| Standards/Approvals | CE | |
| Weight | 14.6kg | |
| Power Rating | 1.1kW | |
| Overall Height | 510mm | |
| Overall Width | 180mm | |
| Plug Type | Type F - Schuko, Type G - British 3-Pin | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill | ||
Voltage 230V | ||
Corded/Cordless Corded | ||
Handle Type Straight | ||
Motor Type Brushed | ||
Series RS PRO | ||
Chuck Size 13mm | ||
Overall Length 265mm | ||
Standards/Approvals CE | ||
Weight 14.6kg | ||
Power Rating 1.1kW | ||
Overall Height 510mm | ||
Overall Width 180mm | ||
Plug Type Type F - Schuko, Type G - British 3-Pin | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Magnetic Drilling Machines
This Magnetic Drilling Machine from our own high-quality RS PRO brand is manufactured using premium components, for reliability and performance in your choice of application. This compact, lightweight and powerful drill combine style, ergonomics and high precision engineering with unique performance enhancing features. Powerful mechanical gearbox is optimising the machines performance throughout its capacity range. This RS PRO Magnetic Drilling Machine is designed to drill holes in ferrous metals.
Features and Benefits
• Variable speed control
• Powerful 1100 W motor
• Mechanical clutch protection
• 13 mm drill chuck
• Weight: 14.kg
• Carry case
RS PRO Magnetic Drilling Machines Options
230 V, RSPRO40/2 = RS Stock no: 123-8507
Application
RS PRO Magnetic Drilling Machine is the ideal choice for all your magnetic drilling & cutting applications. Designed for use in fabrication, construction, railways, petrochemical and any other applications when drilling ferrous metal.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- Rotabroach Element 40 230V Corded Type G - British 3-Pin
- Bosch GBM 230V Corded 13 mm, Type F - Schuko
- Bosch GSB Keyless 230V Corded 13 mm, Type F - Schuko
- RS PRO 18000 Btu/h Portable Air Conditioning Unit Type F - Schuko, Type G - British 3-Pin
- RS PRO 16000Btu/h Refrigerant Type F - Schuko plug, Type G - British 3-pin
- RS PRO 14000Btu/h Refrigerant Type F - Schuko plug, Type G - British 3-pin
- Koolbreeze P14HCP 14000Btu/h Refrigerant Type F - Schuko plug, Type G - British 3-pin
- RS PRO 10000 Btu/h Portable Air Conditioning Unit Type F - Schuko, Type G - British
