Bosch GBH SDS Plus 110V Corded, Type G - British 3-Pin

Subtotal (1 unit)*

€269.39

(exc. VAT)

€331.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€269.39

*price indicative

RS Stock No.:
181-6289
Mfr. Part No.:
06112A3060
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

SDS Hammer Drill

Voltage

110V

Corded/Cordless

Corded

Handle Type

Straight

Motor Type

Brushed

Series

GBH

Overall Length

377mm

Chuck Type

SDS Plus

Speed

900rpm

Weight

2.7kg

Overall Height

210mm

Power Rating

830W

Standards/Approvals

No

Plug Type

Type G - British 3-Pin

RoHS Status: Exempt

COO (Country of Origin):
DE

Bosch SDS Hammer Drill, 830W Power Drill, 110V - 06112A3060


This high-performance Bosch SDS Hammer Drill is a corded hammer drill with 830W power, suitable for a wide range of applications. Its brushed motor ensures robustness and reliability, making it a durable choice for professionals in the automation, electronics, electrical, and mechanical industries.

Features & Benefits


• All-round performance rotary hammer in the SDS-plus category

• Optional chisel mode for versatile use

• Overload clutch and locking button for safety and protection

• Impact energy of 2.7J for efficient drilling in concrete

• Lightweight design at 2.7kg for easy handling

• Impact rate at rated speed of 0 – 4,000 bpm for fast drilling

Applications


• Ideal for daily use in concrete with hammer drill bits ranging from 4-26mm

• Can be used for drilling in metal with a maximum diameter of 13mm

• Suitable for wood drilling up to 30mm

Can it be used for continuous and fatigue-free work?


Yes, the Bosch SDS Hammer Drill is designed for continuous and fatigue-free work, ensuring efficiency and ease of use.

Will it protect the user and the machine during operation?


The hammer drill features an overload clutch and locking button to protect both the user and the machine, ensuring safety at all times.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy