Bosch GSR Autolock Cordless 12 V 7 mm 30 Nm 350rpm, 1300 rpm
- RS Stock No.:
- 207-0566
- Mfr. Part No.:
- 060186810H
- Manufacturer:
- Bosch
Subtotal (1 set)*
€212.18
(exc. VAT)
€260.98
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €212.18 |
*price indicative
- RS Stock No.:
- 207-0566
- Mfr. Part No.:
- 060186810H
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Driver | |
| Torque Rating | 30Nm | |
| Battery Voltage | 12V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushed | |
| Handle Type | Pistol Grip | |
| Series | GSR | |
| Chuck Size | 7mm | |
| Overall Length | 169mm | |
| Chuck Type | Autolock | |
| Speed | 350rpm, 1300rpm | |
| Standards/Approvals | No | |
| Overall Height | 178mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Driver | ||
Torque Rating 30Nm | ||
Battery Voltage 12V | ||
Corded/Cordless Cordless | ||
Motor Type Brushed | ||
Handle Type Pistol Grip | ||
Series GSR | ||
Chuck Size 7mm | ||
Overall Length 169mm | ||
Chuck Type Autolock | ||
Speed 350rpm, 1300rpm | ||
Standards/Approvals No | ||
Overall Height 178mm | ||
- COO (Country of Origin):
- MY
Bosch Impact Drill, 7mm Chuck Size, 0 to 1300rpm Speed Range - GSR Series - 060186810H
Need a heavy-duty tool to secure your fittings? This impact drill from Bosch offers the power to get the job done. A hard torque of 30Nm, a soft torque of 15Nm and support for speeds of 0 to 1300rpm mean it's just the thing for quickly driving screws into your material. Thanks to its compact head length of 169mm, it's ideal for working overhead or in tight areas. It's suitable for use with screws up to 7mm in diameter and can drill hole sizes of 19mm in wood and 10mm in steel, making it a versatile addition to your toolbox.
Features & Benefits
• Cordless design for ease of use in the field
• Soft grip reduces user fatigue
• LED for improved visibility in dimly lit spaces
• Electronic cell protection guards against overheating and overload for enhanced safety
Applications
• Machine assembly
• Woodworking
• Metalworking
• Construction sites
How can I tell when this drill needs recharging?
This drill and the supplied charging unit are fitted with a charge level indicator, so it's a cinch to keep an eye on your battery level.
Related links
- Bosch GSB Autolock Cordless 12 V 7 mm 30 Nm 380rpm, 1300 rpm
- Bosch GSR Keyless Cordless 12 V 10 mm 30 Nm 0rpm 400 rpm
- Bosch GSR Autolock Cordless, Type C - EU 12 V 10 mm 30 Nm
- Bosch GSR Autolock Cordless 18 V 13 mm
- Bosch GSB Autolock Cordless 12 V 10 mm 35 Nm 1750rpm
- Bosch GSB Autolock Cordless 12 V 10 mm 1750rpm
- Bosch GSR Cordless 12 V 35 Nm
- Bosch GSR Cordless 12 V 10 mm 35 Nm
