Bosch GSB Autolock Cordless 12 V 7 mm 30 Nm 380rpm, 1300 rpm
- RS Stock No.:
- 207-0567
- Mfr. Part No.:
- 06019B690K
- Manufacturer:
- Bosch
Subtotal (1 set)*
€227.42
(exc. VAT)
€279.73
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €227.42 |
*price indicative
- RS Stock No.:
- 207-0567
- Mfr. Part No.:
- 06019B690K
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Driver | |
| Torque Rating | 30Nm | |
| Battery Voltage | 12V | |
| Corded/Cordless | Cordless | |
| Handle Type | Pistol Grip | |
| Motor Type | Brushed | |
| Battery Capacity | 2Ah | |
| Series | GSB | |
| Chuck Size | 7mm | |
| Chuck Type | Autolock | |
| Overall Length | 187mm | |
| Speed | 380rpm, 1300rpm | |
| Overall Height | 178mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Driver | ||
Torque Rating 30Nm | ||
Battery Voltage 12V | ||
Corded/Cordless Cordless | ||
Handle Type Pistol Grip | ||
Motor Type Brushed | ||
Battery Capacity 2Ah | ||
Series GSB | ||
Chuck Size 7mm | ||
Chuck Type Autolock | ||
Overall Length 187mm | ||
Speed 380rpm, 1300rpm | ||
Overall Height 178mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
Bosch GSB Series Drill Driver, 12V Cordless, 2Ah Battery - GSR 18V-55
This cordless drill driver from Bosch is available with 12V battery power. It offers high-quality performance suitable for a variety of applications.
Features & Benefits
• Equipped with a 2Ah Li-Ion battery for long-lasting power
• Autolock chuck with a 7mm size for convenient use
• Compact and portable design for easy handling
• High-speed capabilities with 380 rpm and 1300 rpm options
Applications
• Can be used for drilling and screwing tasks in automation, electronics, and electrical industries
• Ideal for use in mechanical workshops and construction sites
Can it handle heavy-duty drilling tasks?
This Bosch drill driver is suitable for both light and heavy-duty drilling tasks, thanks to its high torque and durable construction.
Will it work with other Bosch accessories?
Yes, this drill driver is compatible with a range of Bosch accessories for added versatility in various applications.
Is it easy to transport and store?
The compact design of this drill driver makes it easy to carry around and store in tight spaces.
Can it be used by beginners?
With its user-friendly features and ergonomic design, this drill driver is suitable for both beginners and experienced users.
How long does the battery last?
The 2Ah Li-Ion battery provides a good amount of run time, making it suitable for extended work sessions.
Related links
- Bosch GSR Autolock Cordless 12 V 7 mm 30 Nm 350rpm, 1300 rpm
- Bosch GSB Autolock Cordless 12 V 10 mm 35 Nm 1750rpm
- Bosch GSB Autolock Type G - British 3-Pin 480 rpm
- Bosch GSB Autolock Cordless 12 V 10 mm 1750rpm
- Bosch GSB Autolock Cordless 18 V 13 mm
- Bosch GSB Autolock Cordless, Type G - British 3-Pin 12 V 10 mm
- Bosch GSR Keyless Cordless 12 V 10 mm 30 Nm 0rpm 400 rpm
- Bosch GSR Autolock Cordless, Type C - EU 12 V 10 mm 30 Nm
