DeWALT XR Drill Driver, Type G - British 3-Pin 18 V
- RS Stock No.:
- 179-3099
- Mfr. Part No.:
- DCD996X1-GB
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€531.80
(exc. VAT)
€654.11
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €531.80 |
*price indicative
- RS Stock No.:
- 179-3099
- Mfr. Part No.:
- DCD996X1-GB
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Driver | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Handle Type | Straight | |
| Battery Capacity | 9Ah | |
| Series | XR | |
| Overall Length | 213mm | |
| Standards/Approvals | No | |
| Weight | 1.6kg | |
| Overall Width | 70mm | |
| Plug Type | Type G - British 3-Pin | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Driver | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Handle Type Straight | ||
Battery Capacity 9Ah | ||
Series XR | ||
Overall Length 213mm | ||
Standards/Approvals No | ||
Weight 1.6kg | ||
Overall Width 70mm | ||
Plug Type Type G - British 3-Pin | ||
Related links
- DeWALT XR Keyless Cordless, Type G - British 3-Pin 18 V 1.5 → 13 mm 65 Nm
- DeWALT XR Keyless 460 W Cordless 550 rpm
- DeWALT DCD805 Ratcheting Cordless, Type G - British 3-Pin 18 V 90 Nm 2000rpm
- DeWALT XR Brushless Keyless 460 W Cordless 550 rpm
- Bosch GSB Autolock Type G - British 3-Pin 480 rpm
- Makita DHP458Z Keyless Cordless, Type G - British 3-Pin 18 V 1.5 → 13 mm 58 Nm 2000rpm
- Bosch UniversalImpact Keyless Cordless, Type G - British 3-Pin 18 V 13 mm 60 Nm 1630rpm
- Makita DHP482RTJ Keyless Cordless, Type G - British 3-Pin 18 V 1.5 → 13 mm 21 Nm 1900rpm
