Milwaukee M12 FUELTM Heavy Duty Combi Drill 12 V 13 mm 45 Nm

Subtotal (1 unit)*

€203.47

(exc. VAT)

€250.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€203.47

*price indicative

RS Stock No.:
260-2147
Mfr. Part No.:
4933479867
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Torque Rating

45Nm

Product Type

Combi Drill

Battery Voltage

12V

Corded/Cordless

Cordless

Motor Type

Brushless

Series

M12 FUELTM

Chuck Size

13mm

Overall Length

152mm

Chuck Type

Heavy Duty

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee M12 fuel sub compact percussion drill its mechanical clutch with 13 torque settings, plus 1 for locked clutch drilling and 1 for locked clutch hammer The DNA of our fuel platform redefines the balance of cordless technologies. Milwaukee powerstate brushless motor, redlithium battery pack and redlink plus electronic intelligence delivering outstanding power, run time and durability.

Extremely compact design of 152 mm length for access into tight spaces

45 Nm of torque superior power to size ratio

13 mm heavy duty metal chuck for quick bit changes and bit retention

On board fuel gauge, metal belt clip and LED light

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy