Milwaukee M12 FUELTM HATCHETTM Battery Chainsaw Polesaw
- RS Stock No.:
- 248-3544
- Mfr. Part No.:
- M12 FHS-602X
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€361.93
(exc. VAT)
€445.17
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €361.93 |
*price indicative
- RS Stock No.:
- 248-3544
- Mfr. Part No.:
- M12 FHS-602X
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Chainsaw Polesaw | |
| Power Type | Battery | |
| Weight | 2.3kg | |
| Battery Voltage | 12V | |
| Battery Capacity | 6Ah | |
| Maximum Speed | 5m/s | |
| Plug Type | Type G | |
| Series | M12 FUELTM HATCHETTM | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Chainsaw Polesaw | ||
Power Type Battery | ||
Weight 2.3kg | ||
Battery Voltage 12V | ||
Battery Capacity 6Ah | ||
Maximum Speed 5m/s | ||
Plug Type Type G | ||
Series M12 FUELTM HATCHETTM | ||
- COO (Country of Origin):
- CN
Milwaukee M12 FUEL Series Chainsaw Polesaw, 15cm Bar Length, 12V Battery Voltage - M12 FHS-602X
This chainsaw polesaw is a versatile tool suited for various pruning tasks in gardens and outdoor spaces. Designed for ease of use, it features a robust bar length of 15cm and operates on a 12V battery system. Weighing only 2.3 kg, this lightweight chainsaw ensures manoeuvrability without compromising power, making it an essential addition to your collection of Cordless garden tools.
Features & Benefits
• Brushless motor enhances efficiency and durability
• Lightweight design reduces user fatigue during extended use
• Two batteries supplied, extending operational time
• Maximum speed of 5m/s allows for swift pruning
• Compatible with M12 FUEL tools for seamless integration
• Type G plug ensures safe and reliable charging
• Lightweight design reduces user fatigue during extended use
• Two batteries supplied, extending operational time
• Maximum speed of 5m/s allows for swift pruning
• Compatible with M12 FUEL tools for seamless integration
• Type G plug ensures safe and reliable charging
Applications
• Used for pruning branches in hard-to-reach areas
• Ideal for maintenance of hedges and shrubs
• Useful for shaping trees without the need for ladders
• Effective for trimming overhanging branches
• Suitable for both domestic and professional gardening tasks
• Ideal for maintenance of hedges and shrubs
• Useful for shaping trees without the need for ladders
• Effective for trimming overhanging branches
• Suitable for both domestic and professional gardening tasks
How does the brushless motor contribute to performance and longevity?
The brushless motor reduces friction, which significantly improves energy efficiency and lowers heat generation. This not only prolongs the tool's lifespan but also allows for consistent performance during prolonged use.
What is the advantage of using two batteries with this tool?
What is the advantage of using two batteries with this tool?
What type of maintenance does this tool require?
What type of maintenance does this tool require?
Can this Cordless tool handle thick branches effectively?
Can this Cordless tool handle thick branches effectively?
Related links
- Milwaukee M18 FOPH-CSA Battery Chainsaw Polesaw
- Milwaukee M12 FUELTM Keyless Cordless 12 V 13 mm 44 Nm
- Milwaukee M12 FUELTM M12 CHZ-0 Cordless 300 mm
- Milwaukee M12 FUELTM Heavy Duty Cordless 12 V 13 mm 45 Nm
- Milwaukee M12 FUEL Metal Cordless 1550 rpm, 450 rpm
- Milwaukee M12 Quick Change Cordless 1700 rpm, 450 rpm
- Milwaukee M12 FUEL Keyless Cordless 1700 rpm, 450 rpm
- Milwaukee M18 FUEL Battery Chainsaw
