Milwaukee M18 Heavy Duty Cordless, Cordless 18 V 13 mm 82 Nm 0rpm, 1800 rpm, 550 rpm
- RS Stock No.:
- 260-2051
- Mfr. Part No.:
- 4933464515
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€470.12
(exc. VAT)
€578.25
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €470.12 |
*price indicative
- RS Stock No.:
- 260-2051
- Mfr. Part No.:
- 4933464515
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Torque Rating | 82Nm | |
| Product Type | Drill Driver | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Motor Type | Brushless | |
| Battery Capacity | 5Ah | |
| Series | M18 | |
| Chuck Size | 13mm | |
| Overall Length | 180mm | |
| Chuck Type | Heavy Duty | |
| Speed | 0rpm, 1800rpm, 550rpm | |
| Weight | 2kg | |
| Standards/Approvals | No | |
| Plug Type | Cordless | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Torque Rating 82Nm | ||
Product Type Drill Driver | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Motor Type Brushless | ||
Battery Capacity 5Ah | ||
Series M18 | ||
Chuck Size 13mm | ||
Overall Length 180mm | ||
Chuck Type Heavy Duty | ||
Speed 0rpm, 1800rpm, 550rpm | ||
Weight 2kg | ||
Standards/Approvals No | ||
Plug Type Cordless | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee M18 Series Drill Driver, 18V Voltage Rating, Brushless Motor - 4933464515
This brushless drill driver is a powerful 18V cordless tool, designed for efficiency and ease of use in various applications. Weighing only 2kg and measuring 180mm in length, it is ideal for tasks requiring excellent control and balance, especially in overhead and confined spaces. The advanced design optimises performance with a focus on durability and versatility.
Features & Benefits
• Compact profile enhances balance for overhead work
• Metal chuck allows for quick and secure bit changes
• REDLINK™ technology protects against overloading for durability
• REDLITHIUM™ battery delivers longer runtime and consistent performance
Applications
• Ideal for metal drilling in structural
• Used for woodworking tasks requiring precise control
• Suitable for overhead installation in electrical projects
• Effective in DIY and professional construction environments
How does the brushless motor improve the tool's performance?
The brushless motor design delivers greater efficiency, resulting in increased torque while reducing energy loss. This leads to a longer lifespan and improved battery performance, making it suitable for demanding tasks.
What type of battery is compatible and how long does it take to charge?
The tool uses a Li-Ion battery type with a capacity of 5Ah. The charging time is approximately 59 minutes, allowing a quick turnaround during work hours.
What are the advantages of using this tool for metal drilling?
With a maximum drilling capacity of 13mm in metal, it is designed to penetrate various metals efficiently while maintaining precision, making it ideal for heavy-duty tasks and construction projects.
Related links
- Milwaukee M18 Heavy Duty Cordless 1800 rpm, 550 rpm
- Milwaukee M18 BLPD2-502X Heavy Duty Cordless 18 V 13 mm 82 Nm
- Bosch GSB Cordless 1800 rpm, 460 rpm
- Milwaukee M18 BLPD2-0X Heavy Duty Cordless 18 V 82 Nm
- Milwaukee M12 FUEL Heavy Duty Cordless 1550 rpm, 450 rpm
- Milwaukee M18 FUEL Keyed Cordless 1550 rpm, 500 rpm
- Milwaukee M18 FUEL Heavy Duty Cordless, Cordless 18 V 13 mm 135 Nm
- Milwaukee M18 FUEL™ Heavy Duty Cordless, Cordless 18 V 13 mm 135 Nm 2100rpm
