Bosch GSB Autolock, Autolock Cordless, Type G - British 3-Pin, Type G - British 3-Pin 18 V 55 Nm 1800rpm, 480 rpm
- RS Stock No.:
- 201-9800
- Mfr. Part No.:
- 0615990M00
- Manufacturer:
- Bosch
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-9800
- Mfr. Part No.:
- 0615990M00
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Combi Drill | |
| Torque Rating | 55Nm | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Handle Type | In-Line | |
| Motor Type | Brushed | |
| Battery Capacity | 1.5Ah | |
| Series | GSB | |
| Chuck Type | Autolock, Autolock | |
| Speed | 1800rpm, 480rpm | |
| Standards/Approvals | No | |
| Plug Type | Type G - British 3-Pin, Type G - British 3-Pin | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Combi Drill | ||
Torque Rating 55Nm | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Handle Type In-Line | ||
Motor Type Brushed | ||
Battery Capacity 1.5Ah | ||
Series GSB | ||
Chuck Type Autolock, Autolock | ||
Speed 1800rpm, 480rpm | ||
Standards/Approvals No | ||
Plug Type Type G - British 3-Pin, Type G - British 3-Pin | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Bosch GSB 18V-21 professional cordless combi drill has maximum hard torque of 55Nm and maximum soft torque of 21Nm. It can drill maximum 35mm in wood and 10mm in steel. It is compact and has ergonomic design which increases its handling and comfort.
Has LED light
Flexible power system
Electronic motor and cell protection
Related links
- Bosch GSB Autolock Cordless, Type G - British 3-Pin 12 V 10 mm
- Bosch GSB Autolock Cordless 12 V 7 mm 30 Nm 380rpm, 1300 rpm
- DeWALT XR Keyless 460 W Cordless 550 rpm
- Bosch GSB Autolock Cordless 18 V 13 mm
- Bosch GSB Autolock Cordless 12 V 10 mm 1750rpm
- Bosch GSB Autolock Cordless 12 V 10 mm 35 Nm 1750rpm
- DeWALT XR Cordless, Type G - British 3-Pin 18 V
- Makita CXT Keyless Cordless 450 rpm
