Bosch GSR 12V-35 FC Cordless 12 V 13 mm 35 Nm 1750rpm
- RS Stock No.:
- 269-4086
- Mfr. Part No.:
- 06019H3009
- Manufacturer:
- Bosch
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 269-4086
- Mfr. Part No.:
- 06019H3009
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Torque Rating | 35Nm | |
| Product Type | Drill Driver | |
| Battery Voltage | 12V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Battery Capacity | 3Ah | |
| Series | GSR 12V-35 FC | |
| Chuck Size | 13mm | |
| Overall Length | 115mm | |
| Speed | 1750rpm | |
| Overall Width | 26mm | |
| Overall Height | 181mm | |
| Weight | 590g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Torque Rating 35Nm | ||
Product Type Drill Driver | ||
Battery Voltage 12V | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Battery Capacity 3Ah | ||
Series GSR 12V-35 FC | ||
Chuck Size 13mm | ||
Overall Length 115mm | ||
Speed 1750rpm | ||
Overall Width 26mm | ||
Overall Height 181mm | ||
Weight 590g | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Bosch cordless drill that has brushless motor along with electronic motor protection prevents overload and ensures a longer tool lifetime. It has flexiclick system which is easy to switch attachments offering up to 8 combinations.
Extremely compact and highly powerful
Provides optimum handling
Related links
- Bosch GSR 12V-35 FC Cordless 12 V 13 mm 35 Nm 1750rpm
- Bosch GSB Autolock Cordless 12 V 10 mm 35 Nm 1750rpm
- Bosch GSR 18V-45 Cordless 18 V 13 mm 35 Nm 1900rpm
- Bosch GSR Cordless 12 V 10 mm 35 Nm
- Bosch GSR Cordless 12 V 35 Nm
- Bosch GSR Cordless 1750 rpm, 460 rpm
- Bosch GSR 18V-90 C Cordless 18 V 13 mm 64 Nm 2100rpm
- Bosch GSR Cordless 18 V 13 mm 55 Nm 460rpm
