Bosch GSR 12V-35 FC Cordless 12 V 13 mm 35 Nm 1750rpm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
269-4087
Mfr. Part No.:
06019H300B
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Torque Rating

35Nm

Product Type

Drill Driver

Battery Voltage

12V

Corded/Cordless

Cordless

Handle Type

Ergonomic

Motor Type

Brushless

Series

GSR 12V-35 FC

Chuck Size

13mm

Overall Length

115mm

Speed

1750rpm

Overall Height

181mm

Standards/Approvals

No

Overall Width

26mm

Weight

590g

RoHS Status: Exempt

COO (Country of Origin):
MY
The Bosch cordless drill that has brushless motor along with electronic motor protection prevents overload and ensures a longer tool lifetime. It has flexiclick system which is easy to switch attachments offering up to 8 combinations.

Extremely compact and highly powerful

Provides optimum handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy