Bosch GSB Keyed 110V Corded 3 to 16 mm
- RS Stock No.:
- 280-3557
- Mfr. Part No.:
- 060118B070
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€819.96
(exc. VAT)
€1,008.55
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €819.96 |
*price indicative
- RS Stock No.:
- 280-3557
- Mfr. Part No.:
- 060118B070
- Manufacturer:
- Bosch
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
| Brand | Bosch | |
| Torque Rating | 17Nm | |
| Product Type | Impact Drill | |
| Voltage | 110V | |
| Corded/Cordless | Corded | |
| Motor Type | Brushed | |
| Series | GSB | |
| Chuck Size | 3 to 16mm | |
| Overall Length | 535mm | |
| Chuck Type | Keyed | |
| Standards/Approvals | No | |
| Overall Width | 325mm | |
| Weight | 4.8kg | |
| Power Rating | 1.5kW | |
| Overall Height | 150mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Torque Rating 17Nm | ||
Product Type Impact Drill | ||
Voltage 110V | ||
Corded/Cordless Corded | ||
Motor Type Brushed | ||
Series GSB | ||
Chuck Size 3 to 16mm | ||
Overall Length 535mm | ||
Chuck Type Keyed | ||
Standards/Approvals No | ||
Overall Width 325mm | ||
Weight 4.8kg | ||
Power Rating 1.5kW | ||
Overall Height 150mm | ||
- COO (Country of Origin):
- DE
The Bosch High-power 2-gear impact drill for the toughest work and diamond dry-drilling.
Optimised speed for fast drilling progress
Rotation control clutch for an increased level of user protection
Related links
- Bosch GSB Keyed 110V Corded 3 to 16 mm
- Bosch GSB 16 RE Keyless 110V Corded 13 mm, BS4343
- Bosch GSB 21-2 RE Keyless 110V Corded 13 mm, BS4343
- Bosch GBH SDS 110V Corded, Type G - British 3-Pin
- Bosch GBH SDS Plus 110V Corded, Type G - British 3-Pin
- DeWALT SDS 110V Corded, Type G - British 3-Pin
- DeWALT SDS Plus 110V Corded, Type G - British 3-Pin
- Bosch GSB Keyless 230V Corded 13 mm, UK