Subtotal (1 unit)*
€254.94
(exc. VAT)
€313.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €254.94 |
*price indicative
- RS Stock No.:
- 282-9136
- Mfr. Part No.:
- FAJ-3
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Drill | |
| Series | FAJ | |
| Weight | 660g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Drill | ||
Series FAJ | ||
Weight 660g | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Set of three boring drills with stops and initiators is a versatile solution for precise drilling and effective sealing of hollow spaces. Drill No 1, with a capacity ranging from 3 to 14 mm. Drill No 2, accommodating sizes from 5 to 20 mm. Drill N
Supplied with cutting paste
Supplied with metal box
