Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 208-775
- Mfr. Part No.:
- 1776
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Drill Driver | |
| Series | 1776 | |
| Overall Length | 280mm | |
| Chuck Type | Autolock | |
| Speed | 800rpm | |
| Overall Height | 190mm | |
| Standards/Approvals | ISO 15744, 2006/42/CE | |
| Power Rating | 500W | |
| Weight | 2.8kg | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Drill Driver | ||
Series 1776 | ||
Overall Length 280mm | ||
Chuck Type Autolock | ||
Speed 800rpm | ||
Overall Height 190mm | ||
Standards/Approvals ISO 15744, 2006/42/CE | ||
Power Rating 500W | ||
Weight 2.8kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
1776
The SAM Outillage revolver milling machine with pliers is designed for optimum performance on ultra-high-strength metal sheets, enabling precision and efficiency in various machining applications. Its aluminium body ensures durability while the directable steel pincer enhances usability, allowing for fast approach and greater manual control. With a micrometric end-stop and lower exhaust for noise reduction, this tool caters specifically to demanding workshops that require both quality and reliability.
Ultra strong metal sheets
Steel pincer for better handling
Precise micrometric end-stop
Noise reducing lower exhaust
Durable aluminium body
Fits carbide cutters
Lightweight and portable
Powerful motor for fast results
Related links
- SAM 1710-1 Autolock 10 mm
- SAM 1710-90 Autolock Corded 10 mm
- Bosch GSB Autolock Cordless 12 V 10 mm 35 Nm 1750rpm
- Bosch GSB Autolock Cordless 18 V 13 mm
- Bosch GSR Autolock Cordless 18 V 13 mm
- Bosch GSB Autolock Cordless 12 V 10 mm 1750rpm
- Bosch Professional Kits Autolock 18V Cordless Combi Drill Li-Ion
- Bosch GSB Autolock Cordless 12 V 7 mm 30 Nm 380rpm, 1300 rpm
