Tesa 4657 4657 Duct Tape, Grey, Acrylic Coated Finish

Subtotal (1 unit)*

€18.73

(exc. VAT)

€23.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.73

*price indicative

RS Stock No.:
207-717
Mfr. Part No.:
04657-00120-00
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Colour

Grey

Product Type

Duct Tape

Tape Type

Cloth Tape

Backing Material

Acrylic Coated Cloth

Thickness

290μm

Adhesive Material

Rubber

Adhesion Strength

4.6N/cm

Elongation at Break

7.50%

Tensile Strength

105N/cm

Finish

Acrylic Coated

Maximum Operating Temperature

180°C

Standards/Approvals

DIN EN, LV 312-1

Trade Name

4657

Model Number

4657

RoHS Status: Exempt

COO (Country of Origin):
DE

Tesa Duct Tape, 0.29mm Thickness, Grey - 04657-00120-00


This duct tape is a cloth-backed adhesive tape intended for demanding industrial environments where heat tolerance and mechanical strength are required. It combines a coated fabric backing with a natural rubber adhesive and an acrylic-coated finish to perform under elevated temperatures and mechanical load. The product conforms to recognised standards and is presented in a NEUTRAL grey for discreet use.

Features and Benefits:


• 180°C maximum operating temperature enables high-heat applications
• 105N/cm tensile strength resists tearing under load
• 4.6N/cm adhesion strength provides robust surface bonding
• 0.29mm thickness delivers durable, low-bulk reinforcement
• 7.5% elongation offers controlled elasticity for contouring

Applications


• Suitable for sealing heat-exposed ductwork joints
• Ideal for temporary high-temperature insulation repairs
• Used with cable bundles requiring flame-tolerant wrap
• Can be used for protective covering during thermal processes
• Useful for general industrial maintenance and patching

What backing material is used and how does that affect handling?


The backing is acrylic-coated cloth which gives dimensional stability and a textured surface that aids tear control and manual application.

Which adhesive type is applied and what is its bonding behaviour?


A natural rubber adhesive is used, offering strong initial tack and effective adhesion to a variety of substrates.

How does the finish influence environmental resistance?


The acrylic-coated finish improves surface durability and resistance to surface contamination during use.

Which standard relates to its certification and what does that imply?


It meets DIN EN

LV 312-1 indicating it has been assessed against recognised industrial criteria for this tape category.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy