Tesa 4657 4657 Duct Tape, 50 m x 15mm, Black, Acrylic Coated Finish
- RS Stock No.:
- 207-874
- Mfr. Part No.:
- 04657-00143-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€22.70
(exc. VAT)
€27.92
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.70 |
*price indicative
- RS Stock No.:
- 207-874
- Mfr. Part No.:
- 04657-00143-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Colour | Black | |
| Tape Type | Cloth Tape | |
| Product Type | Duct Tape | |
| Width | 15mm | |
| Length | 50m | |
| Backing Material | Acrylic Coated Cloth | |
| Thickness | 290μm | |
| Adhesive Material | Natural Rubber | |
| Adhesion Strength | 4.6N/cm | |
| Elongation at Break | 16% | |
| Tensile Strength | 105N/cm | |
| Finish | Acrylic Coated | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | LV 312-1 Dialectric strength | |
| Trade Name | 4657 | |
| Model Number | 4657 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Colour Black | ||
Tape Type Cloth Tape | ||
Product Type Duct Tape | ||
Width 15mm | ||
Length 50m | ||
Backing Material Acrylic Coated Cloth | ||
Thickness 290μm | ||
Adhesive Material Natural Rubber | ||
Adhesion Strength 4.6N/cm | ||
Elongation at Break 16% | ||
Tensile Strength 105N/cm | ||
Finish Acrylic Coated | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals LV 312-1 Dialectric strength | ||
Trade Name 4657 | ||
Model Number 4657 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa Duct Tape, 0.29mm Thickness, Black - 04657-00143-00
This duct tape is a cloth-backed adhesive tape engineered for demanding maintenance and assembly tasks. It combines a cloth backing with an acrylic-coated finish and a natural rubber adhesive to provide a balance of handling and tack. The product is intended for use where sustained adhesion and resistance to elevated temperatures are required, meeting recognised standards for industrial applications.
Features and Benefits:
• 105N/cm tensile strength provides strong load-bearing capability
• 4.6N/cm adhesive strength ensures firm initial bond performance
• 0.29mm thickness delivers Durable layer for abrasion resistance
• 180°C maximum operating temperature permits high-heat exposure
• 7.5% elongation at break limits creep under tension
• 4.6N/cm adhesive strength ensures firm initial bond performance
• 0.29mm thickness delivers Durable layer for abrasion resistance
• 180°C maximum operating temperature permits high-heat exposure
• 7.5% elongation at break limits creep under tension
Applications
• Suitable for sealing ducts and insulation joints
• Ideal for temporary repairs on heat-exposed surfaces
• Used with cable bundles requiring reinforced retention
• Can be used for masking during high-temperature processes
• Suitable for industrial maintenance and equipment servicing
• Ideal for temporary repairs on heat-exposed surfaces
• Used with cable bundles requiring reinforced retention
• Can be used for masking during high-temperature processes
• Suitable for industrial maintenance and equipment servicing
What backing material contributes to dimensional stability?
A cloth backing coated with acrylic provides a stable substrate that resists tearing while maintaining form.
How does the adhesive perform on varied substrates?
The natural rubber adhesive offers strong immediate tack suitable for porous and semi-rough surfaces, promoting quick adhesion.
Which standard relates to its acceptance in industrial settings?
It complies with DIN EN and LV 312-1 classifications relevant to industrial tape specifications.
How will low elongation affect long-term joints?
The 7.5% elongation at break reduces stretch under load, helping seams remain secure with minimal deformation.
Related links
- Tesa 4657 4657 Duct Tape Grey, Acrylic Coated Finish
- Tesa 4657 4657 Duct Tape Black, Acrylic Coated Finish
- Tesa 4657 4657 Duct Tape Grey, Acrylic Coated Finish
- Tesa 4657 4657 Duct Tape Grey, Acrylic Coated Finish
- Tesa 4657 4657 Duct Tape Grey, Acrylic Coated Finish
- Tesa 4657 4657 Duct Tape Grey, Acrylic Coated Finish
- Tesa 4657 4657 Duct Tape Grey, Acrylic Coated Finish
- Tesa 4657 4657 Duct Tape Grey, Acrylic Coated Finish
