Tesa 4657 4657 Duct Tape, Grey, Acrylic Coated Finish
- RS Stock No.:
- 207-878
- Mfr. Part No.:
- 04657-00123-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€116.58
(exc. VAT)
€143.39
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €116.58 |
*price indicative
- RS Stock No.:
- 207-878
- Mfr. Part No.:
- 04657-00123-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Colour | Grey | |
| Product Type | Duct Tape | |
| Tape Type | Cloth Tape | |
| Backing Material | Acrylic Coated Cloth | |
| Thickness | 290μm | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 4.6N/cm | |
| Elongation at Break | 7.50% | |
| Tensile Strength | 105N/cm | |
| Finish | Acrylic Coated | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | DIN EN, LV 312-1 | |
| Trade Name | 4657 | |
| Model Number | 4657 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Colour Grey | ||
Product Type Duct Tape | ||
Tape Type Cloth Tape | ||
Backing Material Acrylic Coated Cloth | ||
Thickness 290μm | ||
Adhesive Material Rubber | ||
Adhesion Strength 4.6N/cm | ||
Elongation at Break 7.50% | ||
Tensile Strength 105N/cm | ||
Finish Acrylic Coated | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals DIN EN, LV 312-1 | ||
Trade Name 4657 | ||
Model Number 4657 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa Duct Tape, 0.29mm Thickness, Grey - 04657-00123-00
This duct tape is a cloth-based adhesive tape intended for heavy-duty repair and sealing tasks where elevated temperature exposure is expected. It combines a cloth backing with an acrylic-coated finish and a natural rubber adhesive to deliver consistent behaviour in industrial environments. The product meets recognised standards for electrical and thermal applications and is specified for use where moderate elongation and tear resistance are required.
Features and Benefits:
• 180°C maximum operating temperature provides heat resistance
• 105N/cm tensile strength supports load-bearing repairs
• 4.6N/cm adhesion strength ensures secure surface bonding
• 0.29mm thickness delivers Durable wear resistance
• 7.5% elongation at break limits excessive stretch
• 105N/cm tensile strength supports load-bearing repairs
• 4.6N/cm adhesion strength ensures secure surface bonding
• 0.29mm thickness delivers Durable wear resistance
• 7.5% elongation at break limits excessive stretch
Applications
• Suitable for sealing ductwork in elevated-temperature locations
• Ideal for temporary insulation repairs on industrial equipment
• Used with cable bundles requiring heatproof fastening
• Can be used for surface protection during high-temperature processes
• Suitable for general maintenance and joint reinforcement tasks
• Ideal for temporary insulation repairs on industrial equipment
• Used with cable bundles requiring heatproof fastening
• Can be used for surface protection during high-temperature processes
• Suitable for general maintenance and joint reinforcement tasks
What backing material does it use?
It uses a cloth backing with an acrylic-coated finish that adds surface protection and rigidity.
Which adhesive system is applied and how does it behave?
A natural rubber adhesive is used, providing immediate tack and a Durable bond on a variety of substrates.
What standards does it conform to?
It is compliant with DIN EN and LV 312-1 standards, indicating suitability for specified industrial applications.
How does the tape perform under mechanical strain?
With 105N/cm tensile strength and 7.5% elongation at break, it resists tearing while limiting stretch.
What colour and finish are provided?
The product is grey with an acrylic-coated finish for improved surface durability.
Related links
- Tesa 4657 4657 Duct Tape Grey, Acrylic Coated Finish
- Tesa 4657 4657 Duct Tape Grey, Acrylic Coated Finish
- Tesa 4657 4657 Duct Tape Grey, Acrylic Coated Finish
- Tesa 4657 4657 Duct Tape Grey, Acrylic Coated Finish
- Tesa 4657 4657 Duct Tape Grey, Acrylic Coated Finish
- Tesa 4657 4657 Duct Tape Grey, Acrylic Coated Finish
- Tesa 4657 4657 Duct Tape Black, Acrylic Coated Finish
- Tesa 4657 4657 Duct Tape Black, Acrylic Coated Finish
