RS PRO Duct Tape, 30 m x 50mm, Brown, Brown Finish
- RS Stock No.:
- 315-702
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€392.49
(exc. VAT)
€482.76
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €392.49 |
*price indicative
- RS Stock No.:
- 315-702
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Brown | |
| Product Type | Duct Tape | |
| Tape Type | Adhesive Tape | |
| Width | 50mm | |
| Length | 30m | |
| Backing Material | Glass Cloth | |
| Thickness | 100μm | |
| Adhesive Material | Silicone Adhesive | |
| Adhesion Strength | 4N/cm | |
| Tensile Strength | 400N/25 mm | |
| Minimum Operating Temperature | -70°C | |
| Finish | Brown | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Brown | ||
Product Type Duct Tape | ||
Tape Type Adhesive Tape | ||
Width 50mm | ||
Length 30m | ||
Backing Material Glass Cloth | ||
Thickness 100μm | ||
Adhesive Material Silicone Adhesive | ||
Adhesion Strength 4N/cm | ||
Tensile Strength 400N/25 mm | ||
Minimum Operating Temperature -70°C | ||
Finish Brown | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- PL
RS PRO Duct Tape, High Strength PTFE Coated
RS PRO duct tape is a high-strength, single-sided PTFE coated glass cloth tape designed for demanding industrial applications. It offers excellent performance in high-temperature environments, making it ideal for sealing, insulating, and protecting surfaces.
Features and Benefits
High performance silicone adhesive ensures strong bonding and durability
High tensile strength and temperature resistance up to 260 °C for reliable use in extreme conditions
Glass cloth backing provides excellent mechanical strength and stability
Applications
Suitable for use in aerospace, automotive, and electrical industries for insulation and protection
Ideal for sealing ducts, pipes, and other components exposed to high temperatures
Additional Information
Tape dimensions: 50 mm width and 30 m length
Adhesion strength greater than 10 N/25 mm for secure application
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
