3M Scotch Duct Tape, 30 m x 2in, Black
- RS Stock No.:
- 285-6254
- Mfr. Part No.:
- 7000057502
- Manufacturer:
- 3M
Subtotal (1 unit)*
€67.16
(exc. VAT)
€82.61
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.16 |
*price indicative
- RS Stock No.:
- 285-6254
- Mfr. Part No.:
- 7000057502
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Tape Type | Adhesive Tape | |
| Product Type | Duct Tape | |
| Colour | Black | |
| Width | 2in | |
| Length | 30m | |
| Backing Material | PVC | |
| Trade Name | Scotch | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Tape Type Adhesive Tape | ||
Product Type Duct Tape | ||
Colour Black | ||
Width 2in | ||
Length 30m | ||
Backing Material PVC | ||
Trade Name Scotch | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Duct Tape, 2 inches Width, 5.2 inches Length - 7000057502
This duct tape is a versatile adhesive solution for industrial and maintenance contexts, designed to provide a Durable black sealing and holding option for installers and technicians. It combines a flexible plastic backing with a pressure-sensitive adhesive intended for general-purpose bonding and temporary fixes in automation, electronics, electrical and mechanical environments.
Features & Benefits
• Polyvinyl chloride backing delivers tear resistance and conformability
• Black colour offers low-visibility repairs and cable bundling
• Pressure-sensitive adhesive enables quick stick and repositioning
• 2in width suits narrow runs and precise application
• 5.2in length provides multiple short-use repairs from one roll
• Black colour offers low-visibility repairs and cable bundling
• Pressure-sensitive adhesive enables quick stick and repositioning
• 2in width suits narrow runs and precise application
• 5.2in length provides multiple short-use repairs from one roll
**Applications**
• Suitable for securing cable runs and insulating junctions
• Ideal for temporary panel sealing during maintenance
• Used for bundling harnesses and mechanical assemblies
• Can be used for masking or surface protection in shop tasks
• Used for quick repairs on conduits and protective sheaths
• Ideal for temporary panel sealing during maintenance
• Used for bundling harnesses and mechanical assemblies
• Can be used for masking or surface protection in shop tasks
• Used for quick repairs on conduits and protective sheaths
How does the backing material behave around irregular shapes?
The polyvinyl chloride backing flexes to follow contours and resists tearing when stretched around curves.
What makes this tape practical for workshop stock?
Its 2in width balances coverage and control, enabling precise placement without excess overlap.
Is the tape appropriate for short-term electrical protection?
The combination of the PVC backing and adhesive provides a temporary protective layer suitable for non-permanent insulating and bundling tasks.
How should it be stored to preserve performance?
Keep rolls in a cool, dry location away from direct heat to maintain adhesive tack and backing flexibility.
Related links
- 3M Scotch 389 Duct Tape Black, PE Coated Finish
- 3M Scotch 389 Duct Tape Black, PE Coated Finish
- 3M Scotch Tape 389 Scotch 389 Duct Tape Black, PE Coated Finish
- RS PRO Duct Tape Brown, Brown Finish
- RS PRO Duct Tape Brown, Brown Finish
- RS PRO Duct Tape Brown, Brown Finish
- Loctite Duct Tape Grey, PE Coated Finish
- 3M Scotch Tape 3903i 3903 Duct Tape Black, Black Finish