Tesa 4662 04662-00088-00, 50 m x 48mm, Silver, PE Coated Finish
- RS Stock No.:
- 646-855
- Mfr. Part No.:
- 04662-00088-00
- Manufacturer:
- Tesa
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€10.46
(exc. VAT)
€12.87
(inc. VAT)
- RS Stock No.:
- 646-855
- Mfr. Part No.:
- 04662-00088-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Trade Name | 4662 | |
| Model Number | 04662-00088-00 | |
| Length | 50 m | |
| Width | 48 mm | |
| Colour | Silver | |
| Finish | PE Coated | |
| Adhesion Strength | 4.4 N/cm | |
| Adhesive Material | Rubber | |
| Backing Material | Polyethylene Cloth | |
| Elongation at Break | 18 % | |
| Maximum Operating Temperature | 95 °C | |
| Standards/Approvals | RoHS Exempt | |
| Tape Type | Duct Tape | |
| Tensile Strength | 30 N/cm | |
| Thickness | 230 μm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Trade Name 4662 | ||
Model Number 04662-00088-00 | ||
Length 50 m | ||
Width 48 mm | ||
Colour Silver | ||
Finish PE Coated | ||
Adhesion Strength 4.4 N/cm | ||
Adhesive Material Rubber | ||
Backing Material Polyethylene Cloth | ||
Elongation at Break 18 % | ||
Maximum Operating Temperature 95 °C | ||
Standards/Approvals RoHS Exempt | ||
Tape Type Duct Tape | ||
Tensile Strength 30 N/cm | ||
Thickness 230 μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Tesa Strong duct tape with a 27 mesh woven PET/cotton fabric backing and natural rubber adhesive. This self-adhesive tape offers typical duct tape features like durability and versatility. Suitable for sealing, bundling, and general repair work. Ideal for both industrial and household applications.
Excellent adhesion even on rough and dusty surfaces (e.g. brickwork, timber)
Water repellent
Conformable
Related links
- Tesa 4662 04662-00088-00 Silver, PE Coated Finish
- Tesa 4662 04662-00098-00 Duct Tape Silver, PE Coated Finish
- Tesa 4662 4662 Duct Tape White
- Tesa 4615 4615 Duct Tape Silver, PE Coated Finish
- Loctite UniBond Duct Tape Duct Tape Silver, PE Coated Finish
- 3M Scotch Tape 389 Scotch 389 Duct Tape Silver, PE Coated Finish
- Tesa 4662 4662 Duct Tape Silver, Rubber Finish
- Tesa 4662 4662 Strong Duct Tape Silver

