3M Scotch 2904 2904 Duct Tape, 50 m x 48mm, Black

Get a bulk buy discount

Add 15 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€13.31

(exc. VAT)

€16.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 376 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14€13.31-
15 - 39€12.793%
40 +€12.257%

*price indicative

RS Stock No.:
163-4728
Mfr. Part No.:
2904 black 48MMX50M
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Colour

Black

Tape Type

Duct Tape

Product Type

Duct Tape

Width

48mm

Length

50m

Backing Material

Fabric

Thickness

190μm

Adhesion Strength

11N/cm

Elongation at Break

30%

Tensile Strength

110N/cm

Standards/Approvals

No

Trade Name

Scotch 2904

Model Number

2904

RoHS Status: Exempt

3M Duct Tape, Heavy-Duty Type, Synthetic Rubber Adhesive - Scotch Series - 2904 black 48MMX50M


This heavy-duty duct tape from 3M is an all-rounder that gets stuck into the job at hand. You can use it to bundle, wrap or seal materials, so it's a practical addition to your general maintenance kit. As the product's made from conformable cloth, it's easy to cover uneven or oddly shaped surfaces without gapping. There's no waiting around for this tape to stick, as its synthetic rubber adhesive gives an instant fix.

Features & Benefits


• Tensile strength of 110N means it handles heavy loads without breaking

• Tears straight in either direction for fuss-free handling and application

• Can be conveniently stored for up to 12 months

Applications


• Warehouses and packaging facilities

• General maintenance

• Electrical installations

Is this duct tape abrasion-resistant?


Yes, thanks to its robust construction, you can count on this tape to resist wear and tear.

Why choose 3M?


3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy