3M 2903 Duct Tape, 50 m x 48mm, Black
- RS Stock No.:
- 286-0656
- Distrelec Article No.:
- 304-34-596
- Mfr. Part No.:
- 7100098695
- Manufacturer:
- 3M
Subtotal (1 box of 24 units)*
€238.04
(exc. VAT)
€292.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €238.04 | €9.918 |
*price indicative
- RS Stock No.:
- 286-0656
- Distrelec Article No.:
- 304-34-596
- Mfr. Part No.:
- 7100098695
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Duct Tape | |
| Colour | Black | |
| Tape Type | Duct Tape | |
| Width | 48mm | |
| Length | 50m | |
| Backing Material | Polyethylene Cloth | |
| Thickness | 150μm | |
| Adhesive Material | Synthetic Rubber | |
| Standards/Approvals | No | |
| Model Number | 2903 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Duct Tape | ||
Colour Black | ||
Tape Type Duct Tape | ||
Width 48mm | ||
Length 50m | ||
Backing Material Polyethylene Cloth | ||
Thickness 150μm | ||
Adhesive Material Synthetic Rubber | ||
Standards/Approvals No | ||
Model Number 2903 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
3M Duct Tape, 48mm Width, 50m Length - 7100098695
This duct tape is a versatile repair and assembly tape designed for industrial environments where secure, flexible bonding is required. It provides a resilient, cloth-backed solution for temporary fixes, sealing and bundling tasks across automation, electronics, electrical and mechanical workshops. The product combines a robust backing with an aggressive adhesive to perform reliably in routine maintenance and site operations.
Features & Benefits
• Polyethylene cloth backing provides tear resistance and conformability
• Synthetic rubber adhesive delivers Rapid tack to varied substrates
• 0.15mm thickness allows clean layerable wraps and minimal build-up
• 48mm width offers controlled application across joints and seams
• Long 50m roll reduces reel changes and down-time
• Synthetic rubber adhesive delivers Rapid tack to varied substrates
• 0.15mm thickness allows clean layerable wraps and minimal build-up
• 48mm width offers controlled application across joints and seams
• Long 50m roll reduces reel changes and down-time
**Applications**
• Suitable for securing cable looms during electrical installations
• Ideal for temporary sealing of ducts and conduits in HVAC work
• Used for holding components during assembly in automation lines
• Can be used for protective wrapping of mechanical parts during transit
• Used for quick, on-site repairs of damaged housings and enclosures
• Ideal for temporary sealing of ducts and conduits in HVAC work
• Used for holding components during assembly in automation lines
• Can be used for protective wrapping of mechanical parts during transit
• Used for quick, on-site repairs of damaged housings and enclosures
How does the adhesive perform on different surfaces?
The synthetic rubber formulation adheres quickly to common industrial materials such as metal, plastic and painted surfaces, providing immediate hold for temporary operations.
What mechanical behaviour can I expect when conforming around irregular shapes?
The polyethylene cloth backing offers flexibility and tensile strength that allows the tape to stretch slightly and follow contours without splitting, maintaining coverage over uneven profiles.
Is the tape suited to prolonged storage on reels or in cabinets?
Yes, the roll length and backing composition support Compact storage
the 50m winding minimises creasing while retained adhesive properties remain stable under normal workshop conditions.
Can the tape be used where moisture is present?
The cloth and adhesive combination resists water ingress sufficiently for temporary, water-exposed tasks, making it appropriate for brief outdoor or damp-area applications.
Related links
- 3M 2903 Duct Tape Silver, Silver Finish
- 3M Scotch SUPREME Scotch 2903 Duct Tape Black
- 3M Scotch SUPREME 2903 Duct Tape Silver
- 3M Scotch 2904 2904 Duct Tape Black
- 3M Scotch 2904 Scotch 2904 Duct Tape Silver
- Tesa 4662 4662 Duct Tape White
- Tesa 4663 Tesa 4663 Duct Tape Grey
- 3M Heavy Duty Duct Tape DT11 DT11 Duct Tape Black