Tesa 51608 51608 PET Fleece Wire Harness Tape, 15 m x 19mm, Black

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€4.61

(exc. VAT)

€5.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 54 unit(s) shipping from 02 November 2026
  • Plus 3,322 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14€4.61
15 - 39€4.44
40 +€4.25

*price indicative

RS Stock No.:
249-6622
Distrelec Article No.:
110-37-070
Mfr. Part No.:
51608-00003-00
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Colour

Black

Product Type

PET Fleece Wire Harness Tape

Tape Type

Cloth Tape

Width

19mm

Length

15m

Backing Material

Polyethylene Terephthalate

Thickness

280μm

Adhesive Material

Rubber

Adhesion Strength

3N/cm

Elongation at Break

20%

Tensile Strength

40N/cm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Trade Name

51608

Model Number

51608

RoHS Status: Exempt

COO (Country of Origin):
TH

Tesa PET Fleece Wire Harness Tape, 19mm Width, 15m Length - 51608-00003-00


This PET fleece wire harness tape is designed to bind and protect cable looms in industrial and automotive contexts. It provides a soft, conformable wrap that reduces vibration noise and helps organise wiring assemblies while withstanding routine thermal and mechanical stresses encountered in electrical, electronic and automation installations.

Features and Benefits:


• Rubber adhesive delivers 3N/cm adhesion for secure fixing
• PET backing offers 0.28mm thickness for dimensional stability
• Tensile strength of 40 N/cm resists mechanical strain during routing
• Withstands temperatures up to 105°C for hot environments

Applications


• Suitable for bundling wiring looms in vehicle assemblies
• Ideal for insulating cable runs in control panels
• Used for noise reduction on harnesses in machinery
• Can be used for harness protection in electrical enclosures

How does the tape behave on complex cable routes?


The backing’s flexibility and 20% elongation enable it to conform closely around angled joints and tight bends without lifting.

Is the adhesive appropriate for long-term cable retention?


The rubber-based adhesive provides 3N/cm shear adhesion suitable for sustained contact on common cable jackets and harnesses.

How does the tape resist tensile loads when harnesses are stressed?


The polyethylene terephthalate backing attains a tensile strength of 40 N/cm, reducing the risk of tearing under pull forces.

What size and colour options are represented here?


The product is supplied in black with a 19mm width and 15m roll length.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy