Tesa 51608 Black PET PET Fleece Wire Harness Tape, 15mm x 15 m
- RS Stock No.:
- 768-2561
- Distrelec Article No.:
- 304-02-271
- Mfr. Part No.:
- 51608-00006-00
- Manufacturer:
- Tesa
Get a bulk buy discount
Add 6 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€9.35
(exc. VAT)
€11.50
(inc. VAT)
In Stock
- Plus 33 unit(s) shipping from 16 November 2026
- Plus 1,395 unit(s) shipping from 16 November 2026
- Plus 600 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | €9.35 | - |
| 6 - 14 | €8.98 | 3% |
| 15 + | €8.77 | 6% |
*price indicative
- RS Stock No.:
- 768-2561
- Distrelec Article No.:
- 304-02-271
- Mfr. Part No.:
- 51608-00006-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Colour | Black | |
| Breakdown Voltage | 7kV | |
| Product Type | PET Fleece Wire Harness Tape | |
| Width | 15mm | |
| Length | 15m | |
| Backing Material | PET | |
| Thickness | 280μm | |
| Maximum Operating Temperature | 105°C | |
| Trade Name | 51608 | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 3N/cm | |
| Minimum Operating Temperature | 15°C | |
| Standards/Approvals | No | |
| Tensile Strength | 40N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Colour Black | ||
Breakdown Voltage 7kV | ||
Product Type PET Fleece Wire Harness Tape | ||
Width 15mm | ||
Length 15m | ||
Backing Material PET | ||
Thickness 280μm | ||
Maximum Operating Temperature 105°C | ||
Trade Name 51608 | ||
Adhesive Material Rubber | ||
Adhesion Strength 3N/cm | ||
Minimum Operating Temperature 15°C | ||
Standards/Approvals No | ||
Tensile Strength 40N/cm | ||
- COO (Country of Origin):
- DE
Tesa Electrical Tape, 15mm Width, 15m Length - 51608-00006-00
This electrical tape provides insulated wrapping and protection for electrical connections in industrial settings. It combines a rubber-based adhesive on a PET backing to deliver secure adhesion and resistance to thermal stress, making it suitable for maintenance and installation tasks in automation, electronics and mechanical environments.
Features and Benefits:
• 7000V breakdown voltage offers robust insulation performance
• 105°C maximum operating temperature enables high-temperature use
• 3N/cm adhesion strength ensures firm bond to conductor surfaces
• 280μm thickness affords a thin, conformable barrier
• 15m length supplies extended coverage for repetitive tasks
• 105°C maximum operating temperature enables high-temperature use
• 3N/cm adhesion strength ensures firm bond to conductor surfaces
• 280μm thickness affords a thin, conformable barrier
• 15m length supplies extended coverage for repetitive tasks
Applications
• Suitable for insulating wire splices in control cabinets
• Ideal for wrapping motor leads exposed to elevated heat
• Used with cable harnesses in automation equipment
• Can be used for temporary electrical repairs on site
• Suitable for insulating components in electronic assemblies
• Ideal for wrapping motor leads exposed to elevated heat
• Used with cable harnesses in automation equipment
• Can be used for temporary electrical repairs on site
• Suitable for insulating components in electronic assemblies
How does the backing material influence durability under heat?
The polyethylene terephthalate backing maintains dimensional stability at elevated temperatures, reducing stretch and deformation during prolonged exposure to heat.
Will the adhesive perform on uneven surfaces and small-diameter wires?
The rubber adhesive provides good tack on irregular substrates and conforms to tight radii, aiding secure coverage on small-diameter conductors.
What mechanical stresses can it withstand in cable assemblies?
With a tensile strength of 40N/cm it resists tensile loads encountered during routing and installation, helping maintain integrity under mechanical strain.
Related links
- Tesa 51608 Black Polyethylene Terephthalate PET Fleece Wire Harness Tape, 15mm x 25 m
- Tesa 51608 Black Polyethylene Terephthalate PET Fleece Wire Harness Tape, 19mm x 25 m
- Tesa 51608 Black Polyethylene Terephthalate PET Fleece Wire Harness Tape, 9mm x 25 m
- Tesa 51608 Black Polyethylene Terephthalate PET Fleece Wire Harness Tape, 50mm x 25 m
- Tesa 51608 51608 PET Fleece Wire Harness Tape Black
- Tesa 60960 Orange Polyethylene Terephthalate 20 m Floor Tape 175 μm Thickness
- RS PRO Electro Insulating Tape Black Polyethylene Terephthalate Electrical Tape, 15mm x 15 m
- Tesa Blue 64294 Strapping Tape
