Tesa 51608 Black PET PET Fleece Wire Harness Tape, 15mm x 25 m
- RS Stock No.:
- 191-802
- Mfr. Part No.:
- 51608-00009-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€5.77
(exc. VAT)
€7.10
(inc. VAT)
In Stock
- Plus 100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.77 |
*price indicative
- RS Stock No.:
- 191-802
- Mfr. Part No.:
- 51608-00009-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Colour | Black | |
| Product Type | PET Fleece Wire Harness Tape | |
| Width | 15mm | |
| Length | 25m | |
| Backing Material | PET | |
| Thickness | 280μm | |
| Maximum Operating Temperature | 105°C | |
| Trade Name | 51608 | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 3N/cm | |
| Minimum Operating Temperature | 25°C | |
| Standards/Approvals | No | |
| Tensile Strength | 41N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Colour Black | ||
Product Type PET Fleece Wire Harness Tape | ||
Width 15mm | ||
Length 25m | ||
Backing Material PET | ||
Thickness 280μm | ||
Maximum Operating Temperature 105°C | ||
Trade Name 51608 | ||
Adhesive Material Rubber | ||
Adhesion Strength 3N/cm | ||
Minimum Operating Temperature 25°C | ||
Standards/Approvals No | ||
Tensile Strength 41N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa universal tape for wire harness bundling in the passenger compartment. It combines important features as noise damping, abrasion resistance, and bundling strength while keeping harnesses flexible supporting an easy harness assembly process at the OEM. This tape is PET fleece wire harness with a rubber based adhesive.
Manual application
Abrasion resistant
Tear resistant
Noise dampening
Flexible and smooth
Hand-tearable
Stable unwind force
Related links
- Tesa 51608 Black Polyethylene Terephthalate PET Fleece Wire Harness Tape, 15mm x 15 m
- Tesa 51608 Black Polyethylene Terephthalate PET Fleece Wire Harness Tape, 19mm x 25 m
- Tesa 51608 Black Polyethylene Terephthalate PET Fleece Wire Harness Tape, 9mm x 25 m
- Tesa 51608 Black Polyethylene Terephthalate PET Fleece Wire Harness Tape, 50mm x 25 m
- Tesa 51608 51608 PET Fleece Wire Harness Tape Black
- Tesa White 66 m x 15mm
- Tesa 4957 4957 White Double Sided PE Foam Tape 1.1 mm Thick
- Tesa Transparent 4204 Packing Tape, 66 m x 15mm
