Tesa 4124 4124 General Purpose Carton Sealing Tape, 66 m x 75mm, Transparent
- RS Stock No.:
- 249-8460
- Mfr. Part No.:
- 04124-00018-00
- Manufacturer:
- Tesa
Subtotal (1 pack of 24 units)*
€252.50
(exc. VAT)
€310.58
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €252.50 | €10.521 |
*price indicative
- RS Stock No.:
- 249-8460
- Mfr. Part No.:
- 04124-00018-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Tape Type | Packing Tape | |
| Product Type | General Purpose Carton Sealing Tape | |
| Colour | Transparent | |
| Width | 75mm | |
| Length | 66m | |
| Backing Material | Polyvinyl Chloride Film | |
| Thickness | 65μm | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 3.2N/cm | |
| Elongation at Break | 60% | |
| Tensile Strength | 60N/cm | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | No | |
| Trade Name | 4124 | |
| Model Number | 4124 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Tape Type Packing Tape | ||
Product Type General Purpose Carton Sealing Tape | ||
Colour Transparent | ||
Width 75mm | ||
Length 66m | ||
Backing Material Polyvinyl Chloride Film | ||
Thickness 65μm | ||
Adhesive Material Rubber | ||
Adhesion Strength 3.2N/cm | ||
Elongation at Break 60% | ||
Tensile Strength 60N/cm | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals No | ||
Trade Name 4124 | ||
Model Number 4124 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa General Purpose Carton Sealing Tape, 75mm Width, 66m Length - 04124-00018-00
This general-purpose carton sealing tape is a clear packing solution designed for routine closure and reinforcement of boxes in industrial and shipping environments. It uses a PVC film backing combined with a rubber-based adhesive to provide reliable adhesion on corrugated cartons across standard handling and transit conditions.
Features and Benefits:
• Rubber adhesive delivers adhesion strength of 3.2N/cm for secure seals
• PVC film backing offers tensile strength of 60N/cm for load resistance
• Thin 0.065mm construction reduces bulk while maintaining bond
• Elongation at break 60% absorbs movement during transit
• Usable at temperatures down to 0°C for cool storage operations
• PVC film backing offers tensile strength of 60N/cm for load resistance
• Thin 0.065mm construction reduces bulk while maintaining bond
• Elongation at break 60% absorbs movement during transit
• Usable at temperatures down to 0°C for cool storage operations
Applications
• Suitable for sealing shipping cartons in warehouse dispatch
• Used for palletised box reinforcement before transit
• Ideal for routine retail packing and order fulfilment
• Can be used for low-temperature storage and distribution
• Used with automatic dispensers for high-volume packing lines
• Used for palletised box reinforcement before transit
• Ideal for routine retail packing and order fulfilment
• Can be used for low-temperature storage and distribution
• Used with automatic dispensers for high-volume packing lines
What backing material ensures tear resistance and flexibility?
The tape uses a polyvinyl chloride film backing that combines flexibility with sufficient tear strength for box sealing.
How does the tape perform under strain during handling?
With a tensile strength of 60N/cm and 60% elongation at break it stretches under load to reduce splitting without immediate failure.
What are the roll dimensions available for standard packaging lines?
The roll is supplied as 75mm wide and 66m long, suitable for common carton tape dispensers.
Which adhesive type is used and how does it affect surface contact?
A rubber-based adhesive is applied to provide dependable initial tack and sustained adhesion on corrugated surfaces.
Can this tape be applied in cool environments without loss of performance?
It is rated for operation down to 0°C, maintaining adhesion and handling properties at low temperatures.
Related links
- Tesa 4124 4124 General Purpose Carton Sealing Tape Transparent
- Tesa 4124 4124 Carton Sealing Tape Transparent
- Tesa Brown 4124 General Purpose Carton Sealing Tape, 66 m x 50mm
- Tesa Transparent 64044 Carton Sealing Tape, 66 m x 75mm
- Tesa White 66 m x 75mm
- Tesa Transparent 4089 General Purpose Carton Sealing Tape, 100 m x 75mm
- Tesa Transparent 4089 General Purpose Carton Sealing Tape, 1 km x 75mm
- Tesa Transparent 4280 Carton Sealing Tape, 100 m x 48mm
