Tesa Transparent 4089 General Purpose Carton Sealing Tape, 100 m x 75mm
- RS Stock No.:
- 249-8453
- Mfr. Part No.:
- 04089-00216-06
- Manufacturer:
- Tesa
Subtotal (1 pack of 24 units)*
€147.14
(exc. VAT)
€180.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €147.14 | €6.131 |
*price indicative
- RS Stock No.:
- 249-8453
- Mfr. Part No.:
- 04089-00216-06
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | General Purpose Carton Sealing Tape | |
| Backing Material | Polypropylene | |
| Width | 75mm | |
| Length | 100m | |
| Thickness | 46mm | |
| Colour | Transparent | |
| Dispenser Type | Manual, Automatic | |
| Adhesive Material | Rubber | |
| Elongation at Break | 145% | |
| Adhesion Strength | 2.2N/cm | |
| Trade Name | 4089 | |
| Tensile Strength | 43N/cm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type General Purpose Carton Sealing Tape | ||
Backing Material Polypropylene | ||
Width 75mm | ||
Length 100m | ||
Thickness 46mm | ||
Colour Transparent | ||
Dispenser Type Manual, Automatic | ||
Adhesive Material Rubber | ||
Elongation at Break 145% | ||
Adhesion Strength 2.2N/cm | ||
Trade Name 4089 | ||
Tensile Strength 43N/cm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa 4089 features a robust and flexible 28 μm-PP backing with a natural rubber adhesive. The natural rubber tape tesa 4089 is the optimal product for packaging and carton sealing.
Its adhesive properties are optimal in moderate temperatures from -30°C to 100°C, making it ideal for indoor applications
The polypropylene backing is lightweight
It has a high tack and a short dwell time, is easy to unroll, and can be used conveniently with a hand-held dispenser or an industrial machine
Adhesive Material: Natural rubber
Related links
- Tesa Transparent 4089 General Purpose Carton Sealing Tape, 1 km x 75mm
- Tesa Transparent 4089 Carton Sealing Tape, 100 m x 48mm
- Tesa Transparent 4089 Carton Sealing Tape, 66 m x 38mm
- Tesa Transparent 4089 Carton Sealing Tape, 132 m x 50mm
- Tesa Transparent 4089 Carton Sealing Tape, 1 km x 50mm
- Tesa Transparent 4089 Carton Sealing Tape, 66 m x 50mm
- Tesa Transparent 4089 Packing Tape, 66 m x 75mm
- Tesa Transparent 4089 Packing Tape, 100 m x 48mm
