Tesa White, Transparent 4124 Packing Tape, 66 m x 75mm
- RS Stock No.:
- 207-675
- Mfr. Part No.:
- 04124-00099-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€15.06
(exc. VAT)
€18.52
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.06 |
*price indicative
- RS Stock No.:
- 207-675
- Mfr. Part No.:
- 04124-00099-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Polyvinyl Chloride Film | |
| Width | 75mm | |
| Length | 66m | |
| Thickness | 65μm | |
| Colour | White, Transparent | |
| Pre-printed | Yes | |
| Dispenser Type | Automatic Sealing, Hand Dispenser | |
| Elongation at Break | 60% | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 3.2N/cm | |
| Trade Name | 4124 | |
| Tensile Strength | 60N/cm | |
| Standards/Approvals | RoHS, ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Polyvinyl Chloride Film | ||
Width 75mm | ||
Length 66m | ||
Thickness 65μm | ||
Colour White, Transparent | ||
Pre-printed Yes | ||
Dispenser Type Automatic Sealing, Hand Dispenser | ||
Elongation at Break 60% | ||
Adhesive Material Rubber | ||
Adhesion Strength 3.2N/cm | ||
Trade Name 4124 | ||
Tensile Strength 60N/cm | ||
Standards/Approvals RoHS, ANSI/ESD S20.20:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa Packing Tape, 75mm Width, 66m Length - 04124-00099-00
This packing tape is designed for secure sealing and identification in industrial and commercial packing environments. It combines a PVC film backing with a natural rubber adhesive to provide dependable attachment and visible marking where required. Available in white and transparent variants, it is suitable for manual or machine dispensing and complies with RoHS and ANSI/ESD S20.20:2021 standards.
Features and Benefits:
• Natural rubber adhesive for strong initial tack
• PVC film backing offering consistent tear resistance
• 3.2N/cm adhesion delivering reliable box retention
• 60N/cm tensile strength resisting shipment stresses
• 60% elongation at break accommodating movement
• 0.065mm thickness for controlled unwind and handling
• PVC film backing offering consistent tear resistance
• 3.2N/cm adhesion delivering reliable box retention
• 60N/cm tensile strength resisting shipment stresses
• 60% elongation at break accommodating movement
• 0.065mm thickness for controlled unwind and handling
Applications
• Ideal for automated sealing lines with automatic dispensers
• Suitable for hand-held dispensers in packing stations
• Used for visible labelling where pre-printed tape is required
• Can be used for ESD-sensitive packing areas complying with ANSI/ESD S20.20:2021
• Appropriate for RoHS-compliant packing operations requiring eco-friendly materials
• Suitable for hand-held dispensers in packing stations
• Used for visible labelling where pre-printed tape is required
• Can be used for ESD-sensitive packing areas complying with ANSI/ESD S20.20:2021
• Appropriate for RoHS-compliant packing operations requiring eco-friendly materials
What dispenser types can accommodate this tape?
It is compatible with both automatic sealing machines and hand dispensers.
Which colours are offered for Visual coding or invisibility?
Two colour options are available: white for marking and transparent for discreet sealing.
How long is each roll and what width is provided?
Each roll measures 66m in length and is 75mm wide.
What mechanical properties aid in transport durability?
The tape combines 60N/cm tensile strength with 60% elongation to absorb shocks without splitting.
Which standards attest to material and electrostatic suitability?
The product meets RoHS requirements and ANSI/ESD S20.20:2021 compliance.
