Tesa 4688 Tesa 4688 Cloth Tape, 25 m x 50mm, Blue, PE Coated Finish
- RS Stock No.:
- 282-4524
- Distrelec Article No.:
- 110-52-042
- Mfr. Part No.:
- 04688-00044-01
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€13.85
(exc. VAT)
€17.04
(inc. VAT)
Limited stock
- 166 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.85 |
*price indicative
- RS Stock No.:
- 282-4524
- Distrelec Article No.:
- 110-52-042
- Mfr. Part No.:
- 04688-00044-01
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Tape Type | Cloth Tape | |
| Product Type | Cloth Tape | |
| Colour | Blue | |
| Width | 50mm | |
| Length | 25m | |
| Backing Material | Polyethylene Cloth | |
| Thickness | 260μm | |
| Adhesive Material | Natural Rubber | |
| Adhesion Strength | 4.50N/cm | |
| Elongation at Break | 9% | |
| Tensile Strength | 52MPa | |
| Minimum Operating Temperature | 0°C | |
| Finish | PE Coated | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | LV 312-1, TLV 9027/01/06 | |
| Trade Name | 4688 | |
| Model Number | Tesa 4688 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Tape Type Cloth Tape | ||
Product Type Cloth Tape | ||
Colour Blue | ||
Width 50mm | ||
Length 25m | ||
Backing Material Polyethylene Cloth | ||
Thickness 260μm | ||
Adhesive Material Natural Rubber | ||
Adhesion Strength 4.50N/cm | ||
Elongation at Break 9% | ||
Tensile Strength 52MPa | ||
Minimum Operating Temperature 0°C | ||
Finish PE Coated | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals LV 312-1, TLV 9027/01/06 | ||
Trade Name 4688 | ||
Model Number Tesa 4688 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
TESA Cloth Tape, 50mm Width, Blue - 04688-00044-01
This cloth tape is a PE-coated, woven backing adhesive tape designed for demanding industrial and maintenance tasks. It combines a natural rubber adhesive with a polyethylene cloth backing to provide a balance of tack and substrate conformity. The product is intended for general-purpose joining, sealing and repair where moderate flexibility and surface protection are required. Operational performance accommodates elevated temperatures encountered in many production and workshop environments.
Features and Benefits:
• 4.50N/cm adhesion strength delivers secure immediate bond
• 52MPa tensile strength gives high tear resistance under load
• 0.26mm thickness provides robust surface protection during handling
• 9% elongation at break allows controlled stretch for shaping
• 110°C maximum operating temperature tolerates short-term heat exposure
• 52MPa tensile strength gives high tear resistance under load
• 0.26mm thickness provides robust surface protection during handling
• 9% elongation at break allows controlled stretch for shaping
• 110°C maximum operating temperature tolerates short-term heat exposure
Applications
• Suitable for bundling and holding components during assembly
• Ideal for temporary surface protection in manufacturing
• Used for general cloth repair and seam reinforcement
• Can be used for masking on curved or irregular surfaces
• Used with cable runs for mechanical protection and identification
• Ideal for temporary surface protection in manufacturing
• Used for general cloth repair and seam reinforcement
• Can be used for masking on curved or irregular surfaces
• Used with cable runs for mechanical protection and identification
What type of adhesive is used and what does it imply for substrates?
A natural rubber adhesive is used, offering strong initial tack and good adhesion to many common substrates including metals and plastics.
How does the backing material affect durability in abrasion situations?
The polyethylene cloth backing resists abrasion and distributes load, reducing the likelihood of premature wear in mechanical contact areas.
What roll length and handling characteristics should I expect?
The product is supplied as a 25m roll that permits extended use between replacements and easy manual application.
How will temperature affect the tapes performance in thermal processes?
The tape can operate up to 110°C, which allows short-term exposure to elevated temperatures without immediate loss of adhesive function.
Related links
- Tesa 4688 04688-00045 Cloth Tape Yellow, PE Coated Finish
- Tesa 4688 Tesa 4688 Cloth Tape Black, PE Coated Finish
- Tesa 4688 04688-00047 Cloth Tape Grey, PE Coated Finish
- Tesa 4688 04688-00046 Cloth Tape Red, PE Coated Finish
- Tesa 4688 04688-00043 Cloth Tape White, PE Coated Finish
- Tesa 4688 04688-00042 Cloth Tape Black, PE Coated Finish
- Tesa 4688 04688-00005 Cloth Tape Black, PE Coated Finish
- Tesa 4688 4688 Duct Tape Grey, PE Coated Finish
