Tesa 4688 04688-00046 Cloth Tape, 25 mm x 50mm, Red, PE Coated Finish

Subtotal (1 unit)*

€13.85

(exc. VAT)

€17.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 248 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.85

*price indicative

RS Stock No.:
282-4526
Distrelec Article No.:
110-52-044
Mfr. Part No.:
04688-00046-01
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Colour

Red

Tape Type

Cloth Tape

Product Type

Cloth Tape

Width

50mm

Length

25mm

Backing Material

Polyethylene Cloth

Thickness

260μm

Adhesive Material

Rubber

Adhesion Strength

3.4N/cm

Elongation at Break

9

Tensile Strength

52MPa

Minimum Operating Temperature

0°C

Finish

PE Coated

Maximum Operating Temperature

110°C

Standards/Approvals

TLV 9027

Trade Name

4688

Model Number

04688-00046

RoHS Status: Exempt

COO (Country of Origin):
ID

Tesa Cloth Tape, 50mm Width, Red - 04688-00046-01


This cloth tape is a PE-coated, red repair and sealing tape designed for industrial and maintenance use. It combines a polyethylene cloth backing with a rubber-based adhesive to provide a robust bonding solution across a moderate temperature range. The product performs in environments where flexible, conformable tape is required for protection, bundling or temporary fixes, and it meets specified approval standards for industrial applications.

Features and Benefits:


• 0.26mm thickness provides stable handling and conformability
• 3.4N/cm adhesion delivers secure attachment to varied surfaces
• 52MPa tensile strength resists tearing under load
• Elongation 9% allows controlled stretch for tight wraps
• Operates to 110°C for elevated-temperature tasks

Applications


• Suitable for cable bundling in maintenance tasks
• Ideal for temporary sealing of joints and seams
• Used with ducts and conduits requiring colour coding
• Can be used for protective surface masking during works
• Used for patching protective coverings in workshops

What backing material ensures dimensional stability?


The substrate is a polyethylene cloth backing that combines flexibility with surface integrity.

How does the adhesive perform on different substrates?


The rubber-based adhesive offers immediate tack and holds well to common industrial surfaces including plastics and metals.

What temperature extremes can it tolerate during use?


It remains functional between 0°C minimum and 110°C maximum operating temperatures.

How is mechanical resistance quantified for strain conditions?


Tensile strength is rated at 52MPa and elongation at break is 9%, indicating controlled stretch before failure.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy