3M 389 Duct Tape, 50 m x 75mm, Black, Black Finish

Subtotal (1 box of 12 units)*

€707.03

(exc. VAT)

€869.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€707.03€58.919

*price indicative

RS Stock No.:
285-3949
Mfr. Part No.:
7000111462
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Tape Type

Duct Tape

Product Type

Duct Tape

Colour

Black

Width

75mm

Length

50m

Backing Material

Polyethylene

Thickness

260μm

Adhesive Material

Synthetic Rubber

Finish

Black

Standards/Approvals

No

Model Number

389

RoHS Status: Exempt

COO (Country of Origin):
JP

3M Duct Tape, 75mm Width, 50m Length - 7000111462


This duct tape is a robust, general-purpose sealing and repair tape designed for industrial and workshop use. It combines a polyethylene backing with an aggressive synthetic rubber adhesive to form a resilient black tape suited to demanding site and production-floor environments.

Features & Benefits


• Polyethylene backing provides moisture resistance and surface conformity
• Synthetic rubber adhesive ensures high initial tack for quick bonding
• 0.26mm overall thickness offers mechanical strength and puncture resistance
• 75mm width enables broad coverage for visible seams and joins
• 50m roll length reduces changeovers on repeated jobs
• Black finish conceals repairs and reduces Visual glare

**Applications**


• Suitable for temporary cable bundling and protective wrapping
• Ideal for sealing ducts and ventilation joints in maintenance work
• Used for patching enclosures and protective covers on machinery
• Can be used for surface repair on industrial packaging and crates
• Used for masking and light-duty holding during panel assembly

How does the tape behave on uneven metal surfaces?


The flexible polyethylene backing conforms to irregular profiles while the synthetic rubber adhesive maintains contact, improving adhesion on curved or textured metal.

What environmental exposure can it tolerate during short-term use?


The backing resists water ingress and the adhesive retains tack in damp conditions, making it suitable for short-term exterior or workshop exposure.

Is the tape suitable for high-wear mechanical contact areas?


Its 0.26mm thickness gives enhanced tear and abrasion resistance compared with thinner films, so it performs acceptably in moderate wear applications.

How should it be stored to preserve performance?


Store in a cool, dry location away from direct sunlight and extreme heat to prevent adhesive softening and backing deformation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy