3M 389 Duct Tape, 50 m x 50mm, Black
- RS Stock No.:
- 285-3948
- Mfr. Part No.:
- 7000111461
- Manufacturer:
- 3M
Subtotal (1 box of 24 units)*
€976.76
(exc. VAT)
€1,201.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €976.76 | €40.698 |
*price indicative
- RS Stock No.:
- 285-3948
- Mfr. Part No.:
- 7000111461
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Black | |
| Tape Type | Duct Tape | |
| Product Type | Duct Tape | |
| Width | 50mm | |
| Length | 50m | |
| Backing Material | Polyethylene | |
| Thickness | 260μm | |
| Adhesive Material | Synthetic Rubber | |
| Standards/Approvals | No | |
| Model Number | 389 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Black | ||
Tape Type Duct Tape | ||
Product Type Duct Tape | ||
Width 50mm | ||
Length 50m | ||
Backing Material Polyethylene | ||
Thickness 260μm | ||
Adhesive Material Synthetic Rubber | ||
Standards/Approvals No | ||
Model Number 389 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
3M Duct Tape, 50m Length, 50mm Width - 7000111461
This duct tape is a multipurpose black adhesive tape designed for general repair, sealing and temporary fastening in industrial environments. It combines a rubber-based tack with a polyethylene backing to provide conformable coverage and surface protection, suitable for use where a resilient, moisture-resistant tape is required.
Features & Benefits
• Synthetic rubber adhesive delivers strong initial tack and adhesion
• Polyethylene backing provides tear resistance and surface protection
• Thickness of 0.26mm gives dimensional stability during handling
• Width 50mm allows broad coverage for Faster application
• Length 50 m reduces roll changes on the job site
• Polyethylene backing provides tear resistance and surface protection
• Thickness of 0.26mm gives dimensional stability during handling
• Width 50mm allows broad coverage for Faster application
• Length 50 m reduces roll changes on the job site
**Applications**
• Suitable for sealing cable looms in electrical assemblies
• Ideal for temporary repairs on ducting and conduit joints
• Used with panel and enclosure work in mechanical workshops
• Can be used for protective wrapping of components during transport
• Suitable for masking and bundling in automation installations
• Ideal for temporary repairs on ducting and conduit joints
• Used with panel and enclosure work in mechanical workshops
• Can be used for protective wrapping of components during transport
• Suitable for masking and bundling in automation installations
How does the adhesive perform on low-energy plastics?
The synthetic rubber formulation gives good initial tack on many substrates, but adhesion may be lower on very low-energy plastics
surface cleaning improves contact.
What environmental resistance can be expected from the backing?
The polyethylene layer offers water resistance and abrasion protection, helping maintain integrity in damp or mildly abrasive conditions.
How should rolls be stored to preserve performance?
Keep rolls in a cool, dry location away from direct sunlight and extreme heat to prevent adhesive softening and backing distortion.
Is the tape suited for repeated removal and repositioning?
The tape is designed for strong adhesion
repeated repositioning may reduce tack and leave residue on some surfaces.