3M 1900 Duct Tape, 50m x 50mm, Silver
- RS Stock No.:
- 286-0639
- Mfr. Part No.:
- 7000032383
- Manufacturer:
- 3M
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€7.12
(exc. VAT)
€8.76
(inc. VAT)
- RS Stock No.:
- 286-0639
- Mfr. Part No.:
- 7000032383
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Silver | |
| Tape Type | Duct Tape | |
| Width | 50mm | |
| Length | 50m | |
| Backing Material | Polyethylene over Cloth Scrim/Rubber | |
| Thickness | 0.17mm | |
| Model Number | 1900 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Silver | ||
Tape Type Duct Tape | ||
Width 50mm | ||
Length 50m | ||
Backing Material Polyethylene over Cloth Scrim/Rubber | ||
Thickness 0.17mm | ||
Model Number 1900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
3M Duct Tape, 50mm Width, 50m Length - 7000032383
This duct tape is a versatile and cost-effective solution designed for various applications. With a width of 50mm and a length of 50m, it is constructed from polyethylene over cloth scrim, making it suitable for lighter duty sealing, bundling, and temporary repairs. This product combines functionality and reliability, addressing the needs of professionals across sectors such as automation and mechanical industries.
Features & Benefits
• Provides excellent adhesion to smooth metal, glass, and plastic
• Conforms well to irregular surfaces, preventing lifting
• Capable of sealing effectively in moist environments
• Easy to unwind and tear, facilitating quick usage
• Strong adhesive for reliable performance in various tasks
• Conforms well to irregular surfaces, preventing lifting
• Capable of sealing effectively in moist environments
• Easy to unwind and tear, facilitating quick usage
• Strong adhesive for reliable performance in various tasks
Applications
• Used for light-duty sealing and bundling tasks
• Effective for marking and temporary repairs in various settings
• Suitable for quick splicing and labelling on smooth surfaces
• Reliable for light-duty in the electrical industry
• Accommodates specific needs in the automation sector
• Effective for marking and temporary repairs in various settings
• Suitable for quick splicing and labelling on smooth surfaces
• Reliable for light-duty in the electrical industry
• Accommodates specific needs in the automation sector
How does this product perform on various surfaces?
The strong adhesive allows it to stick effectively to smooth surfaces such as metal and glass, providing a reliable bond for temporary applications.
Is it suitable for outdoor use, particularly in humid conditions?
Yes, it is designed to seal well even in moist environments, making it suitable for outdoor applications where exposure to humidity is common.
Can it be easily removed after application?
It can be unwound and torn easily, saving time during application and removal, making it convenient for temporary use.
What thickness does this tape offer, and how does it compare to others?
With a thickness of 0.17mm, this adhesive duct tape provides a balance between flexibility and strength, ideal for lighter duty applications compared to more robust heavy-duty options.
Related links
- 3M Value Duct 1900 Scotch 1900 Duct Tape Silver
- 3M 1900 Duct Tape Black
- 3M Value Duct 1900 Scotch 1900 Duct Tape Black
- Advance Tapes AT132 AT132 Cloth Tape Black, Gloss Finish
- 3M Scotch Tape 3903i 3903i Duct Tape Silver, Silver Finish
- 3M 389 Duct Tape Silver
- 3M Scotch Tape 3903i 3903 Duct Tape Black, Black Finish
- 3M Scotch Tape 3903i 3903 Duct Tape Yellow, Yellow Finish
