3M 389 Duct Tape, 50 m x 50mm, Silver
- RS Stock No.:
- 285-3952
- Mfr. Part No.:
- 7000111470
- Manufacturer:
- 3M
Subtotal (1 box of 24 units)*
€976.76
(exc. VAT)
€1,201.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €976.76 | €40.698 |
*price indicative
- RS Stock No.:
- 285-3952
- Mfr. Part No.:
- 7000111470
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Tape Type | Duct Tape | |
| Colour | Silver | |
| Product Type | Duct Tape | |
| Width | 50mm | |
| Length | 50m | |
| Backing Material | Polyethylene | |
| Thickness | 260μm | |
| Adhesive Material | Synthetic Rubber | |
| Standards/Approvals | No | |
| Model Number | 389 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Tape Type Duct Tape | ||
Colour Silver | ||
Product Type Duct Tape | ||
Width 50mm | ||
Length 50m | ||
Backing Material Polyethylene | ||
Thickness 260μm | ||
Adhesive Material Synthetic Rubber | ||
Standards/Approvals No | ||
Model Number 389 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
3M Duct Tape, 50mm Width, 50m Length - 7000111470
This duct tape provides a resilient sealing and repair solution for industrial environments. Designed for general-purpose adhesion and surface protection, it combines a flexible polyethylene backing with a pressure-sensitive rubber adhesive to perform on a variety of substrates common in electrical, mechanical and automation settings.
Features & Benefits
• Polyethylene backing offers moisture resistance and surface conformity
• Synthetic rubber adhesive delivers immediate strong tack for quick repairs
• Thickness 0.26mm resists puncture and abrasion during handling
• Width 50mm supports precise application on ducts and cable runs
• Length 50 m reduces frequent roll changes on site
• Synthetic rubber adhesive delivers immediate strong tack for quick repairs
• Thickness 0.26mm resists puncture and abrasion during handling
• Width 50mm supports precise application on ducts and cable runs
• Length 50 m reduces frequent roll changes on site
**Applications**
• Suitable for sealing HVAC duct joints and seams
• Ideal for temporary insulation of wiring harnesses
• Used for holding protective films during assembly work
• Can be used for patch repairs on conduit and cable trays
• Used with HVAC fittings where moisture resistance is required
• Ideal for temporary insulation of wiring harnesses
• Used for holding protective films during assembly work
• Can be used for patch repairs on conduit and cable trays
• Used with HVAC fittings where moisture resistance is required
How does the tape perform on uneven surfaces?
The flexible backing conforms to irregular profiles, maintaining contact so the adhesive can form an effective bond across seams and joints.
Is the adhesive suitable for immediate load-bearing fixes?
The synthetic rubber formulation provides Rapid tack, enabling short-term holds and provisional fixes while permanent repairs are prepared.
How does the product handle exposure to damp conditions?
The backing material reduces water ingress at the bond line, helping the adhesive maintain adhesion in damp or condensating environments.
What handling considerations should be observed during application?
Apply with firm pressure and smooth from centre outwards to eliminate entrapped Air and ensure uniform contact across the surface.