3M Scotch 389 Duct Tape, 50 m x 25mm, Black, PE Coated Finish
- RS Stock No.:
- 787-3252
- Mfr. Part No.:
- 389 25mm x 50M black
- Manufacturer:
- 3M
Get a bulk buy discount
Add 6 more to save €2.82
View bulk pricing optionsSubtotal (1 unit)*
€15.31
(exc. VAT)
€18.83
(inc. VAT)
Limited stock
- 191 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | €15.31 | - |
| 6 - 14 | €14.84 | €2.82 |
| 15 + | €14.43 | €13.20 |
*price indicative
- RS Stock No.:
- 787-3252
- Mfr. Part No.:
- 389 25mm x 50M black
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Black | |
| Tape Type | Duct Tape | |
| Product Type | Duct Tape | |
| Width | 25mm | |
| Length | 50m | |
| Backing Material | Polyethylene Cloth | |
| Thickness | 260μm | |
| Adhesive Material | Synthetic Rubber | |
| Adhesion Strength | 9N/cm | |
| Elongation at Break | 6% | |
| Tensile Strength | 80N/cm | |
| Finish | PE Coated | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Model Number | Scotch 389 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Black | ||
Tape Type Duct Tape | ||
Product Type Duct Tape | ||
Width 25mm | ||
Length 50m | ||
Backing Material Polyethylene Cloth | ||
Thickness 260μm | ||
Adhesive Material Synthetic Rubber | ||
Adhesion Strength 9N/cm | ||
Elongation at Break 6% | ||
Tensile Strength 80N/cm | ||
Finish PE Coated | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Model Number Scotch 389 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
3M Duct Tape, PE Cloth Backing Material, 50m Length - 389 25mm x 50M black
This black duct tape is highly versatile, designed for various industrial applications. Its robust construction and strong adhesion make it suitable for automation, electronics, and mechanical tasks. The polyethylene cloth backing improves its ability to conform to irregular surfaces, making it essential in different environments.
Features & Benefits
• Hand tearable for convenience, eliminating the need for dispensers
• Waterproof properties allow use in moist conditions
• High tensile strength ensures durability under stress
• Strong adhesion to a diverse range of surfaces
• Available in multiple colours for easy identification
Applications
• Suitable for wrapping pipes within mechanical assemblies
• Effective for securely sealing containers
• Useful for repairing and reinforcing materials
• Appropriate for temporarily holding carpets in place
How does the tape perform at varying temperatures?
It can withstand temperatures up to 70°C for one hour, making it applicable in various environments, both industrial and domestic.
What surfaces can it adhere to effectively?
The tape bonds strongly to a variety of surfaces, including metals, plastics, and other common materials, ensuring a dependable hold in different applications.
Is it possible to remove the tape without damaging the surface?
While the tape adheres aggressively, care is recommended during removal to evaluate its impact on the underlying surface; conducting prior tests in specific conditions is advisable.
What are the storage recommendations for maintaining its quality?
It should be stored in a clean, dry area at a temperature of 21°C with 50 per cent relative humidity to ensure optimal performance.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Related links
- 3M Scotch 389 Duct Tape Black, PE Coated Finish
- 3M Scotch 389 Duct Tape Yellow, PE Coated Finish
- 3M Scotch 389 Scotch 389 Duct Tape Black, PE Coated Finish
- 3M Scotch Tape 389 Scotch 389 Duct Tape Black, PE Coated Finish
- 3M Scotch Tape 389 Scotch 389 Duct Tape Black, PE Coated Finish
- 3M Scotch Tape 389 Scotch 389 Duct Tape White, PE Coated Finish
- 3M Scotch 389 Duct Tape Yellow, PE Coated Finish
- 3M Scotch 389 Duct Tape Green, PE Coated Finish