3M Scotch 27 Cloth Tape, 55 m x 15mm, White, Glass Finish
- RS Stock No.:
- 885-5221
- Mfr. Part No.:
- T2715
- Manufacturer:
- 3M
Get a bulk buy discount
Add 6 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€51.26
(exc. VAT)
€63.05
(inc. VAT)
Last RS stock
- Final 12 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | €51.26 | - |
| 6 - 14 | €49.22 | 3% |
| 15 + | €48.19 | 5% |
*price indicative
- RS Stock No.:
- 885-5221
- Mfr. Part No.:
- T2715
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Tape Type | Cloth Tape | |
| Colour | White | |
| Product Type | Cloth Tape | |
| Width | 15mm | |
| Length | 55m | |
| Backing Material | Glass Cloth | |
| Thickness | 180μm | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 3.3N/cm | |
| Elongation at Break | 5% | |
| Tensile Strength | 252N/cm | |
| Finish | Glass | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Model Number | Scotch 27 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Tape Type Cloth Tape | ||
Colour White | ||
Product Type Cloth Tape | ||
Width 15mm | ||
Length 55m | ||
Backing Material Glass Cloth | ||
Thickness 180μm | ||
Adhesive Material Rubber | ||
Adhesion Strength 3.3N/cm | ||
Elongation at Break 5% | ||
Tensile Strength 252N/cm | ||
Finish Glass | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Model Number Scotch 27 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Cloth Tape, 15mm Width, 55m Length - T2715
This cloth tape features a white finish and comes with a generous length of 55m and a width of 15mm. Made from durable glass cloth, it provides a reliable solution for various adhesive needs. The tape exhibits impressive performance metrics, including a thickness of 0.18mm and a maximum operating temperature of +150°C, making it suitable for challenging environments.
Features & Benefits
• High adhesion strength of 3.3 N/cm ensures strong bonding
• Exhibits excellent tensile strength of 252 N/cm for reliable use
• Rubber adhesive formulation provides secure attachment on surfaces
• Designed with a 5% elongation at break for flexibility under stress
• Glass backing contributes to durability and thermal resistance
• Suitable for high-temperature situations without losing efficacy
Applications
• Ideal for securing cables and wires in electrical installations
• Used for general repairs in automation and mechanical settings
• Effective in securing insulation materials during manufacturing processes
• Utilised for bundling and holding items together effectively
How does this tape withstand high temperatures?
The design allows it to operate effectively at temperatures reaching +150°C, making it suitable for high-heat applications. Its glass cloth backing contributes to this thermal resistance without compromising adhesion.
What type of surfaces can benefit from this adhesive?
This tape adheres well to a variety of surfaces, including metals, plastics, and glass, ensuring a strong bond while remaining easy to remove when needed.
Is this tape suitable for outdoor use?
Yes, the tape's durability and resistance to temperature fluctuations make it appropriate for both indoor and outdoor applications where reliable adhesion is required.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Related links
- 3M Scotch 27 Cloth Tape White, Glass Finish
- 3M Scotch 27 Cloth Tape White, Glass Finish
- 3M Scotch 27 Cloth Tape White, Glass Finish
- 3M Scotch 27 Cloth Tape White, Glass Finish
- 3M Scotch 79 Cloth Tape White, Glass Finish
- 3M Scotch 79 Cloth Tape White, Glass Finish
- 3M Scotch 361 361 Cloth Tape White, Glass Finish
- 3M T7950 Scotch 79 Cloth Tape White, Glass Finish